Planet GSD-1222VHP Unmanaged 12 Port Ethernet Switch Power Over Ethernet
- RS-stocknr.:
- 284-4489
- Artikelnummer Distrelec:
- 302-62-045
- Fabrikantnummer:
- GSD-1222VHP
- Fabrikant:
- Planet
Subtotaal (1 eenheid)*
€ 272,00
(excl. BTW)
€ 329,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 272,00 |
*prijsindicatie
- RS-stocknr.:
- 284-4489
- Artikelnummer Distrelec:
- 302-62-045
- Fabrikantnummer:
- GSD-1222VHP
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 10 | |
| Desktop/Rack Mount | Rack | |
| Model Number | GSD-1222VHP | |
| Standards/Approvals | CE | |
| Depth | 280mm | |
| Height | 44mm | |
| Width | 180mm | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 10 | ||
Desktop/Rack Mount Rack | ||
Model Number GSD-1222VHP | ||
Standards/Approvals CE | ||
Depth 280mm | ||
Height 44mm | ||
Width 180mm | ||
- Land van herkomst:
- TW
The 8-Port 10/100/1000T 802.3at PoE + 2-Port 10/100/1000T + 2-Port 1000X SFP Ethernet Switch with PoE LCD Monitor. It provides a quick and easy solution for power over Ethernet (PoE) installations, allowing for the simultaneous power and data communication through a single cable. With its smart LCD display, the GSD-1222VHP offers real-time PoE work status monitoring and immediate troubleshooting, eliminating the need for additional software or a PC.
Supports PoE power up to 32 watts for each PoE port
LCD switch with Standard and VLAN and Extend mode selection
Smart management functions including VLAN isolation and PoE management
Integrates address look-up engine with 8K MAC addresses support
Supports Energy-Efficient Ethernet (EEE) function
Gerelateerde Links
- Planet GSD-1022UP Unmanaged 8 Port RJ45 Power Over Ethernet
- Planet GSD-604HP Unmanaged 6 Port RJ45 Power Over Ethernet
- Planet GSD-805 Unmanaged 8 Port RJ45
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504PT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet ISW-514PTF Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504HPT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet FSD-803 Unmanaged 8 Port Ethernet Switch