Planet GSW-1820HP Unmanaged 18 Port Gigabit Switch Power Over Ethernet
- RS-stocknr.:
- 284-4491
- Artikelnummer Distrelec:
- 302-62-046
- Fabrikantnummer:
- GSW-1820HP
- Fabrikant:
- Planet
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 373,85
(excl. BTW)
€ 452,36
(incl. BTW)
- RS-stocknr.:
- 284-4491
- Artikelnummer Distrelec:
- 302-62-046
- Fabrikantnummer:
- GSW-1820HP
- Fabrikant:
- Planet
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
| Merk | Planet | |
| Product Type | Gigabit Switch | |
| Number of Ports | 18 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 16 | |
| Model Number | GSW-1820HP | |
| Height | 44mm | |
| Standards/Approvals | CE | |
| Depth | 208mm | |
| Width | 440mm | |
| Alles selecteren | ||
|---|---|---|
Merk Planet | ||
Product Type Gigabit Switch | ||
Number of Ports 18 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 16 | ||
Model Number GSW-1820HP | ||
Height 44mm | ||
Standards/Approvals CE | ||
Depth 208mm | ||
Width 440mm | ||
- Land van herkomst:
- TW
The high-performance 16-Port Gigabit Ethernet Switch with 802.3at Power over Ethernet (PoE+) and 2-Port 1000X SFP capabilities. It provides a reliable and efficient solution for network installations that require both power and data transmission. With its 16 10/100/1000BASE-T Gigabit Ethernet ports and 2 1000BASE-X SFP slots, the GSW-1820HP offers flexible connectivity options for various network devices.
Up to 30W power output for each PoE port, with a total PoE budget of 240W
Centralized Power Management for Gigabit Ethernet PoE Networking
High-performance switching technology with 36Gbps non-blocking switch fabric
Supports IEEE 802.1Q VLAN transparency for network segmentation
Energy-Efficient Ethernet (EEE) function for power savings
Intelligent power scaling based on cable length for optimized power usage
Flexible extension solution with 2 1000BASE-X SFP slots for long-distance connectivity
Gerelateerde Links
- Planet IFGS-1822TF Unmanaged 18 Port Ethernet Switch
- Planet IGS-1820TF Unmanaged 18 Port Industrial Ethernet Switch
- D-Link 8-Port Gigabit PoE Unmanaged Desktop Switch Unmanaged 8 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1018P Unmanaged PoE Switch 18 Port Gigabit Switch Power Over Ethernet
- Planet IGS-1020PTF Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Planet IGS-504PT Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Planet GSD-1222VHP Unmanaged 12 Port Ethernet Switch Power Over Ethernet
- Planet ISW-514PTF Unmanaged 5 Port Ethernet Switch Power Over Ethernet