InnoDisk EMP2-X403-W1 Networking Module PCIe
- RS-stocknr.:
- 202-9213
- Fabrikantnummer:
- EMP2-X403-W1
- Fabrikant:
- InnoDisk
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 202-9213
- Fabrikantnummer:
- EMP2-X403-W1
- Fabrikant:
- InnoDisk
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
| Merk | InnoDisk | |
| Product Type | Networking Module | |
| Sub Type | Device Server | |
| Interface Type | PCIe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Series | EMP2-X403 | |
| Height | 6mm | |
| Length | 50.95mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk InnoDisk | ||
Product Type Networking Module | ||
Sub Type Device Server | ||
Interface Type PCIe | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Series EMP2-X403 | ||
Height 6mm | ||
Length 50.95mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Innodisk Serial board is mPCIe to four RS232 module. It has PCI Express 2.0 x 1 input and RS-232 at output. The product has 0.45W power consumption. The operating temperature ranges between -40°C to 85°C. The DB-9 x 4 is used at output side.
4800 to 921.6Kbps serial data rate. 16550 compatible. 256-byte FIFOs
Industrial temperature(-40 ºC to 85 ºC) operation
Flexible design with DB-9 connectors and cable
ESD up to 15KV(Electrostatic Discharge) protection circuit to prevent system damage
Supports CTS/RTS hardware flow control
30μ golden finger, 3 years warranty
Gerelateerde Links
- InnoDisk EMP2-X202-W1 Networking Module PCIe
- InnoDisk EMP2-X402-W1 Networking Module PCIe
- InnoDisk EMP2-X404-W1 25 Mbps Networking Module RS422 RS485
- InnoDisk EGP2-X401-W1 Networking Module PCIe
- InnoDisk EMPU-3201-C1 Networking Module PCIe
- InnoDisk EMPU-3401-C1 Networking Module PCIe
- StarTech.com PCIe PCIe x4 Network Interface Card
- Siemens 2 Port PCIe PCIe Network Card