- RS-stocknr.:
- 173-9769
- Fabrikantnummer:
- 0034.6604
- Fabrikant:
- Schurter
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 100)
€ 0,57
(excl. BTW)
€ 0,69
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 - 100 | € 0,57 | € 57,00 |
200 - 400 | € 0,52 | € 52,00 |
500 - 900 | € 0,458 | € 45,80 |
1000 + | € 0,375 | € 37,50 |
*prijsindicatie |
- RS-stocknr.:
- 173-9769
- Fabrikantnummer:
- 0034.6604
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
Schurter Radial T Leaded PCB Mount Fuse
The Schurter radial T leaded is designed for direct solder mounting on PCB or carriers. It is a fast-acting fuse with low breaking capacity and has a thermoplastic body.
Features and Benefits
Breaking capacity is 35A
Current rating is 80mA
Lightweight
Operating temperature ranges between -55°C and 125°C
Quick acting
Rated voltage is 250VAC
Resistance to soldering heat of 260°C/10s
Current rating is 80mA
Lightweight
Operating temperature ranges between -55°C and 125°C
Quick acting
Rated voltage is 250VAC
Resistance to soldering heat of 260°C/10s
Applications
Electronic applications
PCBs
PCBs
Certifications
CSA certified
DIN-VDE 0820
EN 60127
IEC 127-3//3
SEMKO approved
SS-428- 05-22
UL approved
DIN-VDE 0820
EN 60127
IEC 127-3//3
SEMKO approved
SS-428- 05-22
UL approved
All fuses have Thermoplaste Polyamide bodies
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 80mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac, 50 A @ 125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |