Pico Technology TA041 Oscilloscope Probe, Differential Type, 25 MHz, 10:1, 100, 1, BNC Connector
- RS-stocknr.:
- 898-6744
- Artikelnummer Distrelec:
- 300-15-496
- Fabrikantnummer:
- TA041
- Fabrikant:
- Pico Technology
Subtotaal (1 eenheid)*
€ 421,27
(excl. BTW)
€ 509,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 36 stuk(s) klaar voor verzending
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 421,27 |
*prijsindicatie
- RS-stocknr.:
- 898-6744
- Artikelnummer Distrelec:
- 300-15-496
- Fabrikantnummer:
- TA041
- Fabrikant:
- Pico Technology
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
| Merk | Pico Technology | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Attenuation | 10:1, 100, 1 | |
| Bandwidth | 25MHz | |
| Maximum Common Mode Input Voltage | 700V | |
| Connector Type | BNC | |
| Model Number | TA041 | |
| Number of Probes | 2 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 700V | |
| Rise Time | 14ns | |
| Alles selecteren | ||
|---|---|---|
Merk Pico Technology | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Attenuation 10:1, 100, 1 | ||
Bandwidth 25MHz | ||
Maximum Common Mode Input Voltage 700V | ||
Connector Type BNC | ||
Model Number TA041 | ||
Number of Probes 2 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 700V | ||
Rise Time 14ns | ||
- Land van herkomst:
- TW
Pico Technology Oscilloscope Probe, 25MHz Bandwidth, Differential Probe - TA041
This oscilloscope probe is designed to measure differential signals in power and control systems where isolation from earth is necessary. It connects via a BNC Interface and is supplied as a pair, enabling simultaneous dual-channel measurements. The probe supports varied attenuation settings to match different signal amplitudes and is intended for use in moderate bandwidth diagnostic work and power-electronics testing.
Features and Benefits:
• 25MHz bandwidth delivers clear reproduction of low-frequency transients
• 14ns rise time captures moderate-speed edge transitions
• 10:1, 100:1, 1:1 attenuation adapts to diverse signal levels
• 700V common-mode input handles elevated differential voltages
• CAT III 1000V safety rating permits use on building electrical systems
• 14ns rise time captures moderate-speed edge transitions
• 10:1, 100:1, 1:1 attenuation adapts to diverse signal levels
• 700V common-mode input handles elevated differential voltages
• CAT III 1000V safety rating permits use on building electrical systems
Applications
• Suitable for debugging power-electronics converters and inverters
• Used with benchtop oscilloscopes for dual-channel differential measurements
• Ideal for fault tracing on control circuits with elevated common-mode voltages
• Can be used for educational labs requiring safe high-voltage probing
• Used for comparative waveform analysis between isolated nodes
• Used with benchtop oscilloscopes for dual-channel differential measurements
• Ideal for fault tracing on control circuits with elevated common-mode voltages
• Can be used for educational labs requiring safe high-voltage probing
• Used for comparative waveform analysis between isolated nodes
How many probes are supplied in the package?
Two probes are included to facilitate simultaneous differential or dual-channel work.
What connector type is used to Interface with an oscilloscope?
A BNC connector is provided for each probe to ensure standard scope connection.
Which signal attenuation options are available and why use them?
The probe offers 10:1, 100:1 and 1:1 attenuation to accommodate a range of input amplitudes while maintaining instrument input limits.
What is the maximum common-mode voltage the probe can tolerate?
It can withstand up to 700V of common-mode input voltage for measurements with significant differential offsets.
Gerelateerde Links
- Pico Technology TA Series TA044 Oscilloscope Probe 70 MHz 1:1000, BNC Connector
- Pico Technology TA Series TA043 Oscilloscope Probe 100 MHz 1:100, BNC Connector
- Pico Technology Oscilloscope Probe 25 MHz, BNC Connector
- Pico Technology Oscilloscope Probe Differential Type 1:10
- Pico Technology TA058 Oscilloscope Probe Differential Type 1:10
- Pico Technology TA167 Oscilloscope Probe 20 kHz, BNC Connector
- Pico Technology TA189 Oscilloscope Probe 100 kHz, BNC Connector
- Pico Technology TA133 Oscilloscope Probe 500MHz BNC Connector