Digilent 471 Series, 30 MHz PC Based Oscilloscope Bundle 16-Channel
- RS-stocknr.:
- 334-975
- Fabrikantnummer:
- 471-059
- Fabrikant:
- Digilent
Subtotaal (1 eenheid)*
€ 398,49
(excl. BTW)
€ 482,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 398,49 |
*prijsindicatie
- RS-stocknr.:
- 334-975
- Fabrikantnummer:
- 471-059
- Fabrikant:
- Digilent
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
| Merk | Digilent | |
| Product Type | Oscilloscope Bundle | |
| Bandwidth | 30MHz | |
| Number of Channels | 16 | |
| Model Number | Student Bundle | |
| Oscilloscope Type | PC Based | |
| Interface Type | USB Type C | |
| Series | 471 | |
| Standards/Approvals | RoHS | |
| Power Source | USB | |
| Vertical Resolution | 14 bit | |
| Alles selecteren | ||
|---|---|---|
Merk Digilent | ||
Product Type Oscilloscope Bundle | ||
Bandwidth 30MHz | ||
Number of Channels 16 | ||
Model Number Student Bundle | ||
Oscilloscope Type PC Based | ||
Interface Type USB Type C | ||
Series 471 | ||
Standards/Approvals RoHS | ||
Power Source USB | ||
Vertical Resolution 14 bit | ||
- Land van herkomst:
- TW
The Digilent Analog Discovery 3 is a versatile multi function test and measurement device, also known as the AD3. It serves as a digital oscilloscope, logic analyzer, waveform generator, pattern generator, and more. Using the flexible Waveforms so ware (supported by Windows, Mac, and Linux), the Analog Discovery 3 can be used in the lab, in the field, or even at home, you're no longer tied down to a traditional benchtop and stacks of expensive test instruments. The AD3 is built on the next generation Xilinx FPGA, opening up even more features and future enhancements over time with so ware updates.
Logic analyzer and Pattern generator
Supports LabVIEW and MATLAB
Gerelateerde Links
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- Digilent Analog Discovery 2 Series, 30 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery 3 Series 30 MHz Portable Oscilloscope, 16 Channels
- PicoScope Automotive Series, 20 MHz PC Based PC Oscilloscope 4-Channel
- RS PRO 70 MHz PC Based PC Oscilloscope, 4 Channels
- RS PRO 100 MHz PC Based PC Oscilloscope, 4 Channels
- RS PRO 200 MHz PC Based PC Oscilloscope, 4 Channels