Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- RS-stocknr.:
- 222-2681
- Artikelnummer Distrelec:
- 302-17-201
- Fabrikantnummer:
- 471-040
- Fabrikant:
- Digilent
Subtotaal (1 eenheid)*
€ 1.603,61
(excl. BTW)
€ 1.940,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.603,61 |
*prijsindicatie
- RS-stocknr.:
- 222-2681
- Artikelnummer Distrelec:
- 302-17-201
- Fabrikantnummer:
- 471-040
- Fabrikant:
- Digilent
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
| Merk | Digilent | |
| Product Type | Oscilloscope | |
| Bandwidth | 55MHz | |
| Number of Channels | 4 | |
| Model Number | ADP3450 (+ BNC) | |
| Oscilloscope Type | PC Based | |
| Series | Analog Discovery Pro 3000 | |
| Standards/Approvals | No | |
| Vertical Resolution | 14 bit | |
| Alles selecteren | ||
|---|---|---|
Merk Digilent | ||
Product Type Oscilloscope | ||
Bandwidth 55MHz | ||
Number of Channels 4 | ||
Model Number ADP3450 (+ BNC) | ||
Oscilloscope Type PC Based | ||
Series Analog Discovery Pro 3000 | ||
Standards/Approvals No | ||
Vertical Resolution 14 bit | ||
The Digilent ADP3450 Analog Discovery Pro device with BNC probe is a four channel high-resolution oscilloscope, offering 14-bit resolution at up to 0.5 GS/s. Additionally, to meet the needs of an increasingly digital world, 16 dedicated digital channels make the Analog Discovery Pro a true mixed signal oscilloscope. With the included digital power supply, digital outputs, two channel arbitrary waveform generator, and two dedicated external triggers the Analog Discovery Pro comes with 12 instruments ready to analyse mixed signal systems through our free software, Waveforms.
16 digital channels
2-channel arbitrary waveform generator
12 instruments to analyse mixed signal systems via Waveforms software
Max sampling rate: 0.5GS/s analogue and 125MS/s digital
Terminal-based Linux OS
Ethernet data streaming
2 dedicated external trigger inputs
Used in the Logic Analyser, Pattern Generator, Protocol Analyser, and Digital I/O
Gerelateerde Links
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 2-Channel
- Digilent Analog Discovery Pro 3000 Series, 55 MHz PC Based Oscilloscope 4-Channel
- Digilent Analog Discovery 2 Series, 30 MHz PC Based Oscilloscope 2-Channel
- Digilent 471 Series, 30 MHz PC Based Oscilloscope Bundle 16-Channel
- Digilent Analog Discovery 3 Series 30 MHz Portable Oscilloscope, 16 Channels
- Digilent Analog Discovery Pro Series 100 MHz Bench Mixed Domain Oscilloscope, 34 Channels
- Digilent Analog Discovery 3 Series 30 MHz Portable Oscilloscope, 2 Channels
- Digilent Analog Discovery Pro 5000 Series, 2 GHz Mixed Signal Oscilloscope 5-Channel