PeakTech P1400 Series, 50MHz Bench Oscilloscope, 2 Analogue Channels
- RS-stocknr.:
- 285-8562
- Artikelnummer Distrelec:
- 302-96-325
- Fabrikantnummer:
- P1403
- Fabrikant:
- PeakTech
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 466,13
(excl. BTW)
€ 564,02
(incl. BTW)
- RS-stocknr.:
- 285-8562
- Artikelnummer Distrelec:
- 302-96-325
- Fabrikantnummer:
- P1403
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Bandwidth | 50MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Series | P1400 | |
| Digital/Analogue | Digital | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Bandwidth 50MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Series P1400 | ||
Digital/Analogue Digital | ||
- Land van herkomst:
- CN
The digital storage oscilloscope, designed specifically for the education and hobby sector, offers a high-quality yet affordable solution. With a 50 MHz bandwidth and 2-channel functionality, this oscilloscope provides a range of features to support various electrical measurement tasks.
2-channel oscilloscope with 50 MHz analogue bandwidth and 500 MS/s sampling rate
Autoset function for user-friendly operation
USB device connection for real-time data transmission
17.5 cm (7 inch) TFT colour display with 800 x 480 pixels resolution
Internal memory for storing up to 16 waveforms
Automatic measuring modes, XY mode, and FFT function for versatile analysis
Safety certified to EN 61010-1 and CAT II 400V for peace of mind during measurements
Autoset function for user-friendly operation
USB device connection for real-time data transmission
17.5 cm (7 inch) TFT colour display with 800 x 480 pixels resolution
Internal memory for storing up to 16 waveforms
Automatic measuring modes, XY mode, and FFT function for versatile analysis
Safety certified to EN 61010-1 and CAT II 400V for peace of mind during measurements
Gerelateerde Links
- PeakTech P1400 Series, 20 MHz Bench 2-Channel
- PeakTech 2 Analogue Channels
- PeakTech P1337 P13 Series 2 Analogue Channels
- PeakTech P1341 P13 Series 4 Analogue Channels
- PeakTech P14 Series, 5 MHz Bench 2-Channel
- PeakTech P13 Series, 300 MHz Bench Oscilloscope 2-Channel
- PeakTech P13 Series, 60 MHz Bench Oscilloscope 2-Channel
- PeakTech 1200 Series, 100 MHz Bench Oscilloscope 2-Channel