PeakTech P1337 P13 Series, 100MHz Bench Oscilloscope, 2 Analogue Channels
- RS-stocknr.:
- 288-5066
- Artikelnummer Distrelec:
- 301-32-977
- Fabrikantnummer:
- P1337
- Fabrikant:
- PeakTech
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 617,19
(excl. BTW)
€ 746,80
(incl. BTW)
- RS-stocknr.:
- 288-5066
- Artikelnummer Distrelec:
- 301-32-977
- Fabrikantnummer:
- P1337
- Fabrikant:
- PeakTech
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
| Merk | PeakTech | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Series | P13 | |
| Alles selecteren | ||
|---|---|---|
Merk PeakTech | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Series P13 | ||
- Land van herkomst:
- CN
The Digital Storage Oscilloscope with a bandwidth of 100 MHz and two analogue channels. It has a rise time of 3.5 ns with a vertical resolution of 8 bits. The input impedance is 1 MOhm and it has a sampling rate of 1 GS/s. The trigger options include Auto, Edge, Normal, Single and Video.
LDC TFT display
RoHS compliant
RoHS compliant
Gerelateerde Links
- PeakTech P1341 P13 Series 4 Analogue Channels
- PeakTech P13 Series, 300 MHz Bench Oscilloscope 2-Channel
- PeakTech P13 Series, 60 MHz Bench Oscilloscope 2-Channel
- PeakTech 2 Analogue Channels
- PeakTech P1400 Series 2 Analogue Channels
- RS PRO RSDS1104CFL 4 Analogue Channels
- Metrix DOX 3104 DOX3000 Series 4 Analogue Channels
- Tektronix MSO2014 MSO2000B Series 4 Analogue Channels, 16 Digital Channels