PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 1.3 mm
- RS-stocknr.:
- 216-7364
- Fabrikantnummer:
- CAR G04HVW
- Fabrikant:
- PREVOST
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 160,01
(excl. BTW)
€ 193,61
(incl. BTW)
- RS-stocknr.:
- 216-7364
- Fabrikantnummer:
- CAR G04HVW
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Product Type | Spray Gun | |
| Container Capacity | 0.6L | |
| Nozzle Size | 1.3 mm | |
| Inlet Size | 1/4 in G | |
| Weight | 600g | |
| Kit Type | Spray Gun | |
| Nozzle Material | Stainless Steel | |
| Material | Aluminium | |
| Trigger Type | Thumb Lever | |
| Fluid Delivery Type | Gravity | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Product Type Spray Gun | ||
Container Capacity 0.6L | ||
Nozzle Size 1.3 mm | ||
Inlet Size 1/4 in G | ||
Weight 600g | ||
Kit Type Spray Gun | ||
Nozzle Material Stainless Steel | ||
Material Aluminium | ||
Trigger Type Thumb Lever | ||
Fluid Delivery Type Gravity | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
The PREVOST HVLP water-based spray gun has aluminium body with 1.3 mm diameter nozzle. It has maximum pressure of 3 bar and air consumption 285 l/min under 3 bar. It has BSPP G 1/4 male thread and M16 x 1.5P cup connection thread.
It has stainless steel needle and nozzle
It has 0.6 litre polyamide cup
Gerelateerde Links
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun
- PREVOST CAR S02 1/4 in G Air Inlet (BSP) Spray Gun
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 6.35 mm
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 2 mm, 1.4
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- RS PRO AB931 1/4 in Air Inlet (BSP) Spray Gun 0.3 mm
- SAM RC1200H 1/4'' Air Inlet (BSP) 2 bar Spray Gun 1.4 mm
- RS PRO 1/4 in Air Inlet (BSP) 50 psi Spray Gun 1.5 mm