PREVOST CAR S02 1/4 in G Air Inlet (BSP) Spray Gun
- RS-stocknr.:
- 216-7365
- Fabrikantnummer:
- CAR S02
- Fabrikant:
- PREVOST
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 160,01
(excl. BTW)
€ 193,61
(incl. BTW)
- RS-stocknr.:
- 216-7365
- Fabrikantnummer:
- CAR S02
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Product Type | Spray Gun | |
| Container Capacity | 1L | |
| Inlet Size | 1/4 in G | |
| Kit Type | Spray Gun | |
| Weight | 1.1kg | |
| Model Number | CAR S02 | |
| Nozzle Material | Stainless Steel | |
| Material | Stainless Steel (Needle), Aluminium | |
| Fluid Delivery Type | Suction | |
| Trigger Type | Thumb Lever | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Product Type Spray Gun | ||
Container Capacity 1L | ||
Inlet Size 1/4 in G | ||
Kit Type Spray Gun | ||
Weight 1.1kg | ||
Model Number CAR S02 | ||
Nozzle Material Stainless Steel | ||
Material Stainless Steel (Needle), Aluminium | ||
Fluid Delivery Type Suction | ||
Trigger Type Thumb Lever | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
The PREVOST suction-feed spray gun used for industrial spray painting has blue anodised aluminium body with 1.6 mm diameter nozzle. It has working pressure form 3.5 to 5 bar and air consumption from 280 to 360 l/min under 3 bar. It has BSPP G 1/4 male thread and G 3/8 cup connection thread.
It has 1-litre anodised aluminium cup
It has stainless steel needle
Gerelateerde Links
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 6.35 mm
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 1.3 mm
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 2 mm, 1.4
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- RS PRO AB931 1/4 in Air Inlet (BSP) Spray Gun 0.3 mm
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)