Endress+Hauser Module pH Meter
- RS-stocknr.:
- 256-6135
- Artikelnummer Distrelec:
- 303-51-175
- Fabrikantnummer:
- CML18-AAABA1
- Fabrikant:
- Endress+Hauser
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 256-6135
- Artikelnummer Distrelec:
- 303-51-175
- Fabrikantnummer:
- CML18-AAABA1
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Product Type | Module pH Meter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Power Source | Inductive charging, 5 W | |
| Battery Life | 48h | |
| Battery Type | 1000 mAh (min. 950 mAh) | |
| Weight | 155oz | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Product Type Module pH Meter | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Power Source Inductive charging, 5 W | ||
Battery Life 48h | ||
Battery Type 1000 mAh (min. 950 mAh) | ||
Weight 155oz | ||
- Land van herkomst:
- DE
The Endress+Hausers provides a multiparameter mobile device for connecting digital sensors with Memosens technology and optional operation by smartphone or other mobile devices via Bluetooth. The device is designed for reliable operation in the field or laboratory
Easy operation
Use the data logger function
Small and handy