Endress+Hauser CM444 pH Meter, 55 °C Max
- RS-stocknr.:
- 287-1659
- Fabrikantnummer:
- CM444-AAM41A3F060BAA
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 3.585,28
(excl. BTW)
€ 4.338,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.585,28 |
*prijsindicatie
- RS-stocknr.:
- 287-1659
- Fabrikantnummer:
- CM444-AAM41A3F060BAA
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Product Type | pH Meter | |
| Maximum Temperature Measurement | 55°C | |
| Minimum Temperature Measurement | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCSAUS, EAC | |
| Width | 194mm | |
| Length | 237mm | |
| Model Number | CM444 | |
| Height | 162mm | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Product Type pH Meter | ||
Maximum Temperature Measurement 55°C | ||
Minimum Temperature Measurement -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCSAUS, EAC | ||
Width 194mm | ||
Length 237mm | ||
Model Number CM444 | ||
Height 162mm | ||
- Land van herkomst:
- DE
The ENDRESS+HAUSER Liquiline CM444 transmitter allows you to connect up to 4 Memosens sensors of your choice from over 12 measurement parameters. It offers automatic sensor recognition, flexible expandability, and standardized spare parts with all other devices of the Liquiline platform. With its inputs, outputs, controllers, and math modules, you can even control cleaning systems or dosing pumps.
Seamless integration Communication standards for any DCS
Simple commissioning Configuration saving on SD card for fast setup
Remote control Integrated web server for access from any browser or smartphone