Endress+Hauser CM442 pH Meter, 60 °C Max
- RS-stocknr.:
- 287-1651
- Fabrikantnummer:
- CM442-AAM1A2F060A
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 1.612,05
(excl. BTW)
€ 1.950,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.612,05 |
*prijsindicatie
- RS-stocknr.:
- 287-1651
- Fabrikantnummer:
- CM442-AAM1A2F060A
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Product Type | pH Meter | |
| Maximum Temperature Measurement | 60°C | |
| Minimum Temperature Measurement | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCSAUS, EAC, MCERTS | |
| Model Number | CM442 | |
| Length | 237mm | |
| Width | 194mm | |
| Height | 162mm | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Product Type pH Meter | ||
Maximum Temperature Measurement 60°C | ||
Minimum Temperature Measurement -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCSAUS, EAC, MCERTS | ||
Model Number CM442 | ||
Length 237mm | ||
Width 194mm | ||
Height 162mm | ||
- Land van herkomst:
- DE
The ENDRESS+HAUSER Liquiline CM442 transmitter allows you to connect up to 2 Memosens sensors of your choice from over 12 measurement parameters. It offers automatic sensor recognition, easy operation, and standardized spare parts with all other devices of the Liquiline platform. With its inputs, outputs, controllers, and math modules, you can even control cleaning systems or dosing pumps. Heartbeat Technology helps you find the ideal balance between measuring point availability and maintenance costs.
Process temperature -20 to 60 °C
Ingress protection IP66 or IP67