Electro PJP Phase Rotation Tester, 400V Max
- RS-stocknr.:
- 263-9241
- Fabrikantnummer:
- CPI-TESTKIT385A
- Fabrikant:
- Electro PJP
Subtotaal (1 eenheid)*
€ 411,62
(excl. BTW)
€ 498,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 411,62 |
*prijsindicatie
- RS-stocknr.:
- 263-9241
- Fabrikantnummer:
- CPI-TESTKIT385A
- Fabrikant:
- Electro PJP
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
| Merk | Electro PJP | |
| Product Type | Phase Rotation Tester | |
| Connection Type | Test Lead | |
| Overvoltage Category | 230 V CAT IV | |
| Weight | 390g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 1.5m | |
| Standards/Approvals | européenne « Basse Tension » 2014/35/UE, européenne « RoHS », EN / CEI 60529, EN / CEI 61010031:2015, européenne 2015/863/UE, Règlement européen « REACH » n°1907 / 2006 | |
| Maximum Voltage | 400V | |
| Minimum Voltage | 230V | |
| Alles selecteren | ||
|---|---|---|
Merk Electro PJP | ||
Product Type Phase Rotation Tester | ||
Connection Type Test Lead | ||
Overvoltage Category 230 V CAT IV | ||
Weight 390g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 1.5m | ||
Standards/Approvals européenne « Basse Tension » 2014/35/UE, européenne « RoHS », EN / CEI 60529, EN / CEI 61010031:2015, européenne 2015/863/UE, Règlement européen « REACH » n°1907 / 2006 | ||
Maximum Voltage 400V | ||
Minimum Voltage 230V | ||
- Land van herkomst:
- FR
The Electro PJP CPI controller having a set of one IMD test box and two IP2X fused probes leads. It is used for checking the permanent insulation monitors (CPI) of IT earthing systems. The CPI-Test385A offers electrical resistances of 385 ohms, 770 ohms, 3.5k ohms, and 85.5k ohms between its black 4 mm banana terminal and its other 4 mm banana terminals. The "low" resistors are used to simulate a fault and thus cause the CPI to react.
Electrical safety CAT IV 250V
RoSH compliant
Weight is 0.39 kg
Standardized secure diameter of 4 mm female banana terminals
Gerelateerde Links
- Penta Phase Rotation Tester 50 Hz 400V Max, RSCAL
- Catu MS-153 Phase Rotation Tester 50 Hz 400V Max
- Fluke 9062 Phase Rotation Tester 2 Hz 400V ac Max
- Catu MS-153 Phase Rotation Tester 50 Hz 400V Max, RSCAL
- Fluke 9062 Phase Rotation Tester 2 Hz 400V ac Max, RSCAL
- Wiha Phase Rotation Tester, 1kV Max
- RS PRO RS9020 Phase Rotation Tester 2 Hz 400V ac Max Non-Contact
- RS PRO RS9020 Phase Rotation Tester 2 Hz 400V ac Max Non-Contact, RSCAL