BPW17N Vishay BPW17N ±12 ° Visible, Near Infrared Radiation Phototransistor T-3/4 package
- RS-stocknr.:
- 257-6823
- Artikelnummer Distrelec:
- 304-34-924
- Fabrikantnummer:
- BPW17N
- Fabrikant:
- Vishay
Subtotaal (1 verpakking van 10 eenheden)*
€ 4,99
(excl. BTW)
€ 6,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 1.360 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,499 | € 4,99 |
| 50 - 90 | € 0,49 | € 4,90 |
| 100 - 240 | € 0,438 | € 4,38 |
| 250 - 490 | € 0,428 | € 4,28 |
| 500 + | € 0,336 | € 3,36 |
*prijsindicatie
- RS-stocknr.:
- 257-6823
- Artikelnummer Distrelec:
- 304-34-924
- Fabrikantnummer:
- BPW17N
- Fabrikant:
- Vishay
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Product Type | Phototransistor | |
| Spectrums Detected | Visible, Near Infrared Radiation | |
| Typical Fall Time | 5μs | |
| Typical Rise Time | 4.8μs | |
| Peak Wavelength | 825nm | |
| Number of Channels | 1 | |
| Packaging | Bulk | |
| Maximum Light Current | 1.0mA | |
| Maximum Dark Current | 200nA | |
| Angle of Half Sensitivity | ±12 ° | |
| Minimum Operating Temperature | -40°C | |
| Package Type | T-3/4 | |
| Maximum Operating Temperature | 100°C | |
| Diameter | 1.8mm | |
| Standards/Approvals | RoHS Directive 2002/95/EC and WEEE 2002/96/EC | |
| Collector Current | 50mA | |
| Emitter Collector Voltage | 5V | |
| Automotive Standard | No | |
| Collector Emitter Voltage | 32V | |
| Series | BPW17N | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Phototransistor | ||
Spectrums Detected Visible, Near Infrared Radiation | ||
Typical Fall Time 5μs | ||
Typical Rise Time 4.8μs | ||
Peak Wavelength 825nm | ||
Number of Channels 1 | ||
Packaging Bulk | ||
Maximum Light Current 1.0mA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity ±12 ° | ||
Minimum Operating Temperature -40°C | ||
Package Type T-3/4 | ||
Maximum Operating Temperature 100°C | ||
Diameter 1.8mm | ||
Standards/Approvals RoHS Directive 2002/95/EC and WEEE 2002/96/EC | ||
Collector Current 50mA | ||
Emitter Collector Voltage 5V | ||
Automotive Standard No | ||
Collector Emitter Voltage 32V | ||
Series BPW17N | ||
Gerelateerde Links
- Vishay BPW17N ±12 ° Visible, Near Infrared Radiation Phototransistor T-3/4 package
- Vishay BPV11 15 ° Near Infrared Radiation Through Hole Leaded package
- BPV11 Vishay BPV11 15 ° Near Infrared Radiation Through Hole Leaded package
- Vishay VEMT 15 ° Near Infrared Radiation Surface 2-Pin GW package
- VEMT3705X02-GS08 Vishay VEMT3705X02 60 ° Near Infrared Radiation Surface
- VEMT3705-GS08 Vishay VEMT3705 60 ° Near Infrared Radiation Surface PLCC 2
- VEMT2500X01 Vishay VEMT 15 ° Near Infrared Radiation Surface 2-Pin GW
- VEMT3700F-GS08 Vishay VEMT 60 ° Visible Infrared Radiation Surface 2-Pin