Subtotaal (1 verpakking van 10 eenheden)*
€ 2,34
(excl. BTW)
€ 2,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 860 stuk(s) klaar voor verzending
- 5.700 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,234 | € 2,34 |
*prijsindicatie
- RS-stocknr.:
- 179-3655
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pipette | |
| Material | Polyethylene | |
| Capacity | 7ml | |
| Sterilized | Yes | |
| Standards/Approvals | No | |
| Length | 160mm | |
| Stem Diameter | 7.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pipette | ||
Material Polyethylene | ||
Capacity 7ml | ||
Sterilized Yes | ||
Standards/Approvals No | ||
Length 160mm | ||
Stem Diameter 7.8mm | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Pipettes 7ml, 160mm
Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.
Features and Benefits:
• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly
• Safe for pipetting liquids and foods
• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination
• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy
• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost
Applications:
A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.
Note
This pipette is NON sterilized