Subtotaal (1 verpakking van 50 eenheden)*
€ 23,95
(excl. BTW)
€ 29,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 250 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,479 | € 23,95 |
*prijsindicatie
- RS-stocknr.:
- 245-2524
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Spring Toggle Fixings | |
| Length | 2in | |
| Material | Steel | |
| Sub Type | Toggle Cavity Fixing | |
| Thread Size | 1/4-20 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Spring Toggle Fixings | ||
Length 2in | ||
Material Steel | ||
Sub Type Toggle Cavity Fixing | ||
Thread Size 1/4-20 | ||
Standards/Approvals No | ||
RS PRO Spring Toggle Fixings
Introducing the range of RS PRO Spring Toggle Fixings, a high-quality fastener designed for use in plasterboard, hollow block and other types of hollow based materials, especially in construction and building or DIY. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Spring toggle fixings are a lightweight hollow wall anchor, also known as butterfly anchors and are used to hang objects securely in hollow surfaces, like plasterboard and cavity walls. The design of the fixing means that one end of the bolt is collapsible, which means its flat during installation and when installed, the end pops back out to securely hold the fixing in place. Spring toggle bolts are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Steel Spring Toggle Fixings
- RS PRO Metal Spring Toggle Fixings
- RS PRO Nylon Spring Toggle Cavity Fixing, 10 mm fixing hole diameter
- RS PRO Metal Spring Toggle Fixings, 18 mm fixing hole diameter
- RS PRO Metal Spring Toggle Fixings, 11 mm fixing hole diameter
- RS PRO White Plastic Spring Toggle Cavity Fixing, 8 mm fixing hole diameter
- RawlPlug Carbon Steel Spring Toggle Cavity Fixing, 14 mm fixing hole diameter
- RawlPlug Carbon Steel Spring Toggle Cavity Fixing, 11 mm fixing hole diameter