RS PRO Transparent Polycarbonate (PC) Rod, 1m x 25mm Diameter
- RS-stocknr.:
- 438-6487
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 partij 1
€ 23,72
(excl. BTW)
€ 28,70
(incl. BTW)
- RS-stocknr.:
- 438-6487
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Transparent | |
| Length | 1m | |
| Material | PC | |
| Form | Rod | |
| Rod Diameter | 25mm | |
| Density | 1.2g/cm³ | |
| Tensile Strength | 60 MPa | |
| Maximum Operating Temperature | +140°C | |
| Flammability Rating | UL 94 HB | |
| Elongation | 100% | |
| Hardness | 100 Ball Indentation | |
| Water Absorption | 0.36% | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Transparent | ||
Length 1m | ||
Material PC | ||
Form Rod | ||
Rod Diameter 25mm | ||
Density 1.2g/cm³ | ||
Tensile Strength 60 MPa | ||
Maximum Operating Temperature +140°C | ||
Flammability Rating UL 94 HB | ||
Elongation 100% | ||
Hardness 100 Ball Indentation | ||
Water Absorption 0.36% | ||
Polycarbonate Sheet & Rod, PC Sheet : Polycarbonate
The toughest thermoplastic available
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB
Virtually unbreakable in use
Fire resistant with very low water absorption
Temperature range -90°C to +120°C
Easy To Weld
Flammability Rating UL 94 HB
Polycarbonate sheet applications:
Machine guards
Protective screens
Signage
Displays
Illuminated signage
Poster covers
Protective screens
Signage
Displays
Illuminated signage
Poster covers
Note
The polycarbonate sheet is engineering grade material and is not UV resistant
Standards
DIN 50014
Gerelateerde Links
- RS PRO Transparent Polycarbonate PC Rod, 1m x 40mm Diameter
- RS PRO Transparent Polycarbonate PC Rod, 1m x 10mm Diameter
- RS PRO Transparent Polycarbonate PC Rod, 1m x 20mm Diameter
- RS PRO Transparent Polycarbonate PC Rod, 1m x 50mm Diameter
- RS PRO Natural Nylon Rod, 1m x 25mm Diameter
- RS PRO Black Acetal Rod, 1m x 25mm Diameter
- RS PRO Clear Acrylic Rod, 1m x 25mm Diameter
- RS PRO Black Nylon Rod, 1m x 25mm Diameter