MOXA Ethernet Module ioLogik E1200 Digital 36V
- RS-stocknr.:
- 256-3689
- Artikelnummer Distrelec:
- 300-20-770
- Fabrikantnummer:
- ioLogik E1213
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 341,90
(excl. BTW)
€ 413,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 20 stuk(s) klaar voor verzending
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 27 stuk(s) vanaf 01 februari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 341,90 |
*prijsindicatie
- RS-stocknr.:
- 256-3689
- Artikelnummer Distrelec:
- 300-20-770
- Fabrikantnummer:
- ioLogik E1213
- Fabrikant:
- MOXA
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MOXA | |
| Module Type | Ethernet | |
| Product Type | Ethernet Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 36V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Series | ioLogik E1200 | |
| Standards/Approvals | Class I Division 2, CISPR 32, UL 508, IEC 61000-4-3, FCC Part 15B Class A, IEC 60068-2-6, Telcordia SR332, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-2, ATEX, IEC 60068-2-32, IEC 60068-2-27, EN 61000-6-2/-6-4, IEC 61000-4-4, EN 55032/24 | |
| Width | 27.8mm | |
| Length | 124mm | |
| Depth | 84mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Module Type Ethernet | ||
Product Type Ethernet Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 36V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Series ioLogik E1200 | ||
Standards/Approvals Class I Division 2, CISPR 32, UL 508, IEC 61000-4-3, FCC Part 15B Class A, IEC 60068-2-6, Telcordia SR332, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-2, ATEX, IEC 60068-2-32, IEC 60068-2-27, EN 61000-6-2/-6-4, IEC 61000-4-4, EN 55032/24 | ||
Width 27.8mm | ||
Length 124mm | ||
Depth 84mm | ||
- Land van herkomst:
- TW
MOXA Ethernet Module, 36V Maximum Supply Voltage, 4 I/Os - ioLogik E1213
Features and Benefits:
• 36V maximum supply voltage permitting common industrial power arrangements
• Wide operating temperature up to +60°C for high?temperature sites
• Narrow 27.8mm housing for dense panel installations
• Dual mounting options for quick DIN?rail or fixed?wall installation
• Conforms to multiple EMC and industrial test standards for resilient operation
Applications
• Ideal for machine?status monitoring in hazardous?area control panels
• Used with remote SCADA nodes requiring compact I/O
• Can be used for environmental and interference?prone installations
• Suitable for integration into control cabinets with space constraints
What form factors are available for mounting in control panels?
How does it cope with electrical interference on?site?
What environmental stresses can it tolerate?
What approvals support use in hazardous locations?
Gerelateerde Links
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 RTD 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc