MOXA Ethernet Module ioLogik E1200 Digital 36V

Subtotaal (1 eenheid)*

€ 484,37

(excl. BTW)

€ 586,09

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 15 stuk(s) klaar voor verzending
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 6 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 484,37

*prijsindicatie

RS-stocknr.:
256-3693
Artikelnummer Distrelec:
125-74-256
Fabrikantnummer:
ioLogik E1241
Fabrikant:
MOXA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MOXA

Module Type

Ethernet

Product Type

Ethernet Module

Input Type

Digital

Mount Type

Wall, DIN Rail

Interface Type

Ethernet

Maximum Supply Voltage

36V

Number of I/Os

4

Maximum Operating Temperature

60°C

Width

27.8mm

Standards/Approvals

UL 508, Class I Division 2, WEEE, Telcordia SR332, EN 61000-6-2/-6-4, ATEX, IEC 61000-4-2/3/4/5/6/8, EN 55032/24, CRoHS, FCC Part 15B Class A, RoHS, IEC 60068-2-27/32/6, CISPR 32

Series

ioLogik E1200

Depth

84mm

Length

124mm

Land van herkomst:
TW

MOXA Ethernet Module, 36V Maximum Supply Voltage, 4 I/Os - ioLogik E1241


This Ethernet module provides remote digital input functionality for industrial control networks, enabling connection of field sensors and devices over standard Ethernet. Designed for installation on walls or DIN rails, it operates in demanding environments and integrates with automation systems requiring compact, networked I/O.

Features and Benefits:


• Four digital inputs for straightforward signal acquisition
• Operating capability up to +60°C for high-temperature sites
• Wide supply tolerance supporting up to 36V operation
• Certified for hazardous locations including Class I Division 2
• Complies with multiple EMC and safety standards for robust performance
• Slim profile at 27.8mm for space-constrained panels

Applications


• Suitable for monitoring discrete sensors in factory automation
• Ideal for remote status acquisition in process control systems
• Used for integrating field inputs into Ethernet SCADA networks
• Can be used in distributed I/O architectures on DIN rail installations
• Suitable for installations requiring hazardous-area capable I/O

What mounting options are available for installation flexibility?


It can be secured to standard DIN rails or fixed directly to walls to accommodate different cabinet and field-mount arrangements.

Which environmental tests define its ruggedness?


It has been subject to shock and vibration standards and electromagnetic immunity tests to ensure stable operation in industrial environments.

What approvals support use in regulated industrial sites?


The device holds approvals covering industrial electrical safety and electromagnetic compatibility suitable for commercial and hazardous-area deployments.

How compact is the unit for dense panel layouts?


With a narrow width of 27.8mm and modest depth, it occupies minimal space for installations with limited panel real estate.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.