MOXA Ethernet Module ioLogik E1200 Digital 36V
- RS-stocknr.:
- 256-3699
- Artikelnummer Distrelec:
- 125-74-267
- Fabrikantnummer:
- ioLogik E1262-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 691,00
(excl. BTW)
€ 836,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- Plus verzending 2 stuk(s) vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 691,00 |
*prijsindicatie
- RS-stocknr.:
- 256-3699
- Artikelnummer Distrelec:
- 125-74-267
- Fabrikantnummer:
- ioLogik E1262-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Ethernet Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 36V | |
| Maximum Operating Temperature | 75°C | |
| Width | 27.8mm | |
| Series | ioLogik E1200 | |
| Depth | 84mm | |
| Length | 124mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 61000-4-3, Class I Division 2, IEC 61000-4-4, Telcordia SR332, IEC 61000-4-2, IEC 61000-4-5, CISPR 32, IEC 60068-2-32, IEC 61000-4-6, FCC Part 15B Class A, IEC 61000-4-8, EN 55032/24, UL 508, EN 61000-6-2/-6-4, IEC 60068-2-27, ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Ethernet Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 36V | ||
Maximum Operating Temperature 75°C | ||
Width 27.8mm | ||
Series ioLogik E1200 | ||
Depth 84mm | ||
Length 124mm | ||
Standards/Approvals IEC 60068-2-6, IEC 61000-4-3, Class I Division 2, IEC 61000-4-4, Telcordia SR332, IEC 61000-4-2, IEC 61000-4-5, CISPR 32, IEC 60068-2-32, IEC 61000-4-6, FCC Part 15B Class A, IEC 61000-4-8, EN 55032/24, UL 508, EN 61000-6-2/-6-4, IEC 60068-2-27, ATEX | ||
- Land van herkomst:
- TW
The Moxa Europe ioLogik E1200 Series supports the most often-used protocols for retrieving i/o data, making it capable of handling a wide variety of applications. The ioLogik E1200 Series speaks six different protocols, including Modbus TCP, Ethernet/IP, and Moxa AOPC for OT engineers, as well as SNMP, RESTful API, and Moxa MXIO library for IT engineers. The ioLogik E1200 retrieves i/o data and converts the data to any of these protocols at the same time, allowing you to get your applications connected easily and effortlessly.
Friendly configuration via web browser
Saves time and wiring costs with peer-to-peer communications
User-definable Modbus TCP Slave addressing
Simplifies I/O management with MXIO library for Windows or Linux
Wide operating temperature models available for
Gerelateerde Links
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 RTD 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc