Rittal 800 mm Plinth 100 mm for use with Ax Enclosures
- RS-stocknr.:
- 202-3951
- Fabrikantnummer:
- 2820101
- Fabrikant:
- Rittal
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 202-3951
- Fabrikantnummer:
- 2820101
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Plinth | |
| For Use With | Ax Enclosures | |
| Sub Type | Plinth | |
| Material | Sheet Steel | |
| External Width | 800mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Series | AX | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Plinth | ||
For Use With Ax Enclosures | ||
Sub Type Plinth | ||
Material Sheet Steel | ||
External Width 800mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Series AX | ||
- Land van herkomst:
- DE
The Rittal AX base or plinth is a corner piece with base/plinth trim panel. For AX. It has a large opening for optimum access to the screw-fastening point. This piece can be concealed with a plastic corner cover. It is made of sheet steel both the front and the rear part.
Plastic corner cover
Optimum access to the screw-fastening point
Height: 100mm
To fit enclosure type: AX and width: 600mm
Gerelateerde Links
- Rittal 300 mm Plinth Panels 100 mm for use with Ax Enclosures
- Rittal Plinth for use with Ax Enclosures
- Rittal 300 mm Plinth Panels 300 mm 200 mm for use with Ax Enclosures
- Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
- Rittal 1.2 m Plinth 1.2 m 100 mm for use with AX Series
- Rittal Plinth for use with AX Series
- Rittal 400 mm Plinth Panels for use with AX Series
- Rittal 800 mm Plinth 600 mm 100 mm for use with VX Series