Rittal 300 mm Plinth Panels 100 mm for use with Ax Enclosures
- RS-stocknr.:
- 202-3955
- Fabrikantnummer:
- 2820310
- Fabrikant:
- Rittal
Subtotaal (1 verpakking van 2 eenheden)*
€ 26,75
(excl. BTW)
€ 32,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 09 november 2026
- Plus verzending 4 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 13,375 | € 26,75 |
*prijsindicatie
- RS-stocknr.:
- 202-3955
- Fabrikantnummer:
- 2820310
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Plinth Panels | |
| For Use With | Ax Enclosures | |
| Sub Type | Plinth Panel | |
| Colour | Black RAL 9005 | |
| Material | Sheet Steel | |
| External Width | 300mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Series | AX | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Plinth Panels | ||
For Use With Ax Enclosures | ||
Sub Type Plinth Panel | ||
Colour Black RAL 9005 | ||
Material Sheet Steel | ||
External Width 300mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Series AX | ||
- Land van herkomst:
- DE
The Rittal AX base or plinth trim panels for AX for the sides and for an additional stabilisation or for the interior configuration of bayed base/plinths. A single 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.
Made of sheet steel material
RAL 9005 colour
Gerelateerde Links
- Rittal 300 mm Plinth Panels 300 mm 200 mm for use with Ax Enclosures
- Rittal 800 mm Plinth 100 mm for use with Ax Enclosures
- Rittal Plinth for use with Ax Enclosures
- Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
- Rittal 400 mm Plinth Panels for use with AX Series
- Rittal Plinth for use with AX Series
- Rittal 1.2 m Plinth 1.2 m 100 mm for use with AX Series
- Rittal 200 x 400mm Plinth for use with AX Series