Rittal 1.2 m Plinth 1.2 m 100 mm for use with AX Series
- RS-stocknr.:
- 265-1280
- Fabrikantnummer:
- 2820121
- Fabrikant:
- Rittal
Subtotaal (1 verpakking van 2 eenheden)*
€ 81,56
(excl. BTW)
€ 98,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 40,78 | € 81,56 |
*prijsindicatie
- RS-stocknr.:
- 265-1280
- Fabrikantnummer:
- 2820121
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Plinth | |
| For Use With | AX Series | |
| Sub Type | Base/Plinth Corner Piece | |
| Colour | Black RAL 9005 | |
| Material | Sheet Steel | |
| External Width | 1.2m | |
| External Depth | 1.2m | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Series | AX | |
| Contents | (2) Base/Plinth Trim Panel, Assembly Parts, Front/Rear 100 mm High, (4) Base/Plinth Corner Pieces, 100 mm High (4) Corner Covers | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Plinth | ||
For Use With AX Series | ||
Sub Type Base/Plinth Corner Piece | ||
Colour Black RAL 9005 | ||
Material Sheet Steel | ||
External Width 1.2m | ||
External Depth 1.2m | ||
External Height 100mm | ||
Standards/Approvals No | ||
Series AX | ||
Contents (2) Base/Plinth Trim Panel, Assembly Parts, Front/Rear 100 mm High, (4) Base/Plinth Corner Pieces, 100 mm High (4) Corner Covers | ||
- Land van herkomst:
- DE
The Rittal Base/plinth corner piece with large opening for optimum access to the screw fastening point, may be concealed with a plastic corner cover.
Fit enclosure type AX
Gerelateerde Links
- Rittal 800 mm Plinth 100 mm for use with Ax Enclosures
- Rittal Plinth for use with AX Series
- Rittal Plinth for use with Ax Enclosures
- Rittal 300 mm Plinth Panels 100 mm for use with Ax Enclosures
- Rittal 1.2 m Panel 1.2 m 100 mm for use with Base/Plinth Trim Panels with Brush Strip
- Rittal 1.2 m Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
- Rittal 200 x 400mm Plinth for use with AX Series