TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 2 Port, 2170814-4
- RS-stocknr.:
- 504-731
- Artikelnummer Distrelec:
- 304-55-523
- Fabrikantnummer:
- 2170814-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 5 eenheden)*
€ 204,17
(excl. BTW)
€ 247,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 204,17 | € 40,834 |
*prijsindicatie
- RS-stocknr.:
- 504-731
- Artikelnummer Distrelec:
- 304-55-523
- Fabrikantnummer:
- 2170814-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Form Factor | QSFP | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 2 | |
| Contact Plating | Tin | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL 94V-0 UL, EU REACH Regulation (EC) No. 1907/2006 EU REACH, EU ELV Directive 2000/53/EC EU ELV, EU RoHS Directive 2011/65/EU EU RoHS, 2016 China RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Form Factor QSFP | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 2 | ||
Contact Plating Tin | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL 94V-0 UL, EU REACH Regulation (EC) No. 1907/2006 EU REACH, EU ELV Directive 2000/53/EC EU ELV, EU RoHS Directive 2011/65/EU EU RoHS, 2016 China RoHS | ||
- Land van herkomst:
- CN
The TE Connectivity Cage assembly is designed to provide robust and reliable performance in high-speed data transmission applications. With an operating temperature range of -40 to 85 °C, this sealable connector system is ideal for demanding environments where durability and efficiency are crucial. Allowing for data rates of up to 28 Gb/s, this component ensures seamless connectivity for modern networking systems. Its innovative design accommodates two ports, making it a versatile choice for various deployment scenarios, including stackable configurations. This assembly not only meets stringent industry standards but also enhances overall system performance by offering superior signal integrity and EMI containment.
Sealable design ensures optimal environmental protection
Built for operating temperatures as low as -40 °C and as high as 85 °C
Compatible with both QSFP28 and QSFP56 series for versatile applications
Lightpipe inclusion enhances optical performance in signalling
Anodized black heat sink finish provides improved thermal management
Box and tray packaging method ensures safe delivery and handling
PCB termination method allows for reliable performance in rugged conditions
Elastomeric gasket aids in EMI containment for enhanced signal quality
Available with numerous compatible parts for seamless integration
Gerelateerde Links
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170395-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 1 Port, 2170754-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170785-5
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170793-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 3 Port, 2170769-5
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1