TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-3
- RS-stocknr.:
- 504-730
- Artikelnummer Distrelec:
- 304-55-518
- Fabrikantnummer:
- 2170790-3
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 3 eenheden)*
€ 213,98
(excl. BTW)
€ 258,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 213,98 | € 71,327 |
*prijsindicatie
- RS-stocknr.:
- 504-730
- Artikelnummer Distrelec:
- 304-55-518
- Fabrikantnummer:
- 2170790-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Form Factor | QSFP | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Number of Ports | 4 | |
| Contact Plating | Tin | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | UL 94 V-0 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Form Factor QSFP | ||
Product Type Pluggable I/O Connector | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Number of Ports 4 | ||
Contact Plating Tin | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals UL 94 V-0 | ||
- Land van herkomst:
- CN
The TE Connectivity Cage Assembly is engineered to support high-performance signal integrity in high-density applications. Designed to operate within a broad temperature range of -40 to 85 °C, it ensures reliability in challenging environments. The product features a robust construction suitable for a variety of intensive computing applications, making it an ideal choice for data centres and telecommunications. With a port matrix configuration of 1 x 4 and featuring included lightpipe for enhanced visibility, this cage assembly is optimised for seamless integration and exceptional performance. The thoughtful design includes thermal accessories to ensure effective heat dissipation, further contributing to the longevity and efficiency of interconnected systems.
Optimised for high-density connectivity within data centre environments
Configured with four ports to facilitate versatile data routing
Equipped with a heat sink to maintain optimal operating conditions
Internal and external EMI springs included for enhanced signal integrity
Crafted from durable nickel silver for a robust lifespan
Supports easy integration with a through-hole press-fit termination method
Suitable for applications requiring high thermal performance
Gerelateerde Links
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170395-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 1 Port, 2170754-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170785-5
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170793-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 3 Port, 2170769-5