SMC Vacuum Pilot, NC, Air Operated, Double Acting (C.O.), NO, External Pilot Solenoid type Pneumatic Actuated Valve, 9.7
- RS-stocknr.:
- 196-1159
- Fabrikantnummer:
- EVND400DS-F25A-L
- Fabrikant:
- SMC
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 376,37
(excl. BTW)
€ 455,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 376,37 | - |
| 5 + | € 361,32 | 3% |
*prijsindicatie
- RS-stocknr.:
- 196-1159
- Fabrikantnummer:
- EVND400DS-F25A-L
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Screw | |
| Valve Type | Vacuum Pilot, NC, Air Operated, Double Acting (C.O.), NO, External Pilot Solenoid | |
| Default Valve Position | NC | |
| Outlet Connection Type | Screw | |
| Return Type | Spring | |
| Maximum Operating Pressure | 9.7 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 99°C | |
| Standards/Approvals | JIS B 6349, JIS B 2302, JIS B 2301 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Screw | ||
Valve Type Vacuum Pilot, NC, Air Operated, Double Acting (C.O.), NO, External Pilot Solenoid | ||
Default Valve Position NC | ||
Outlet Connection Type Screw | ||
Return Type Spring | ||
Maximum Operating Pressure 9.7 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 99°C | ||
Standards/Approvals JIS B 6349, JIS B 2302, JIS B 2301 | ||
- Land van herkomst:
- JP
Process valve series VND
Air operated type
Orifice size: 7mm to 50mm
Port size: 1/8 to 2 Rc(PT)
Stainless steel available
Gerelateerde Links
- SMC Vacuum Pilot Air Operated type Pneumatic Actuated Valve Rc(PT) 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1 in
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Pilot Operated Solenoid Valve VP542R-5YOD1-03FA External Pilot 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP742RK-5YOD1-04FA External Pilot 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP342RK-5YOD1-02FA External Pilot 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP342R-5YO1-01FA External Pilot 1/8 1/8