Festo Pneumatic Cylinder DFSP-20-15-PS-PA DFSP-20-15-PS-PA 10 bar

Subtotaal (1 eenheid)*

€ 93,10

(excl. BTW)

€ 112,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 25 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 93,10

*prijsindicatie

RS-stocknr.:
271-6952
Fabrikantnummer:
DFSP-20-15-PS-PA
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Cylinder

Bore Size

20mm

Maximum Operating Pressure

10 bar

Stroke Length

15mm

Series

DFSP-20-15-PS-PA

Mount Type

Through Hole, Female Thread

Rod Diameter

20mm

Cushioning Type

Elastic Cushioning Rings/Plates

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-10°C

Piston Rod Thread Size

M5

Action Type

Single Acting

Maximum Operating Temperature

80°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010

Land van herkomst:
DE

Festo DFSP Series Clamping Actuator, 15mm Clamp Stroke, 20mm Bore - DFSP-20-15-PS-PA, Numeric Part Number: 576079


This clamping actuator is a robust pneumatic device designed for precision applications in automation and mechanical industries. It features a 15mm clamping stroke and a piston diameter of 20mm, making it ideal for tasks requiring accurate positioning and clamping. The actuator operates at a maximum pressure of 10 bar and is engineered for efficient performance across various operating conditions.

Features & Benefits


• Single-acting design allows for efficient use of compressed air

• Elastic cushioning ensures smooth operation and reduced impact

• M5 port connection facilitates easy integration into existing systems

• Suitable for lubricated operation to enhance longevity

• Corrosion-resistant materials provide durability in challenging environments

• High cycle frequency capability supports demanding automation processes

Applications


• Used for accurate clamping in robotic assembly lines

• Ideal for pick-and-place in manufacturing

• Suitable for use in cleanroom environments, maintaining strict hygiene standards

• Employed where precise positioning is critical in machinery

What type of cushioning does this actuator utilise, and what is its benefit?


It features elastic cushioning at both ends, which helps mitigate impact forces, resulting in smoother operation and less wear over time, ultimately enhancing the actuator's lifespan.

What range of ambient temperatures can be tolerated during operation?


This actuator can function efficiently in temperatures ranging from -10 °C to 80 °C, offering flexibility for various industrial environments.

What is the maximum permissible lateral force during switching operations?


The actuator can handle a lateral force of up to 228 N during switching operations, ensuring reliable performance even under stress.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.