Festo Pneumatic Cylinder DFSP-20-10-PS-PA DFSP 10 bar
- RS-stocknr.:
- 271-6946
- Fabrikantnummer:
- DFSP-20-10-PS-PA
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 91,57
(excl. BTW)
€ 110,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 91,57 |
*prijsindicatie
- RS-stocknr.:
- 271-6946
- Fabrikantnummer:
- DFSP-20-10-PS-PA
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pneumatic Cylinder | |
| Bore Size | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Stroke Length | 10mm | |
| Series | DFSP | |
| Mount Type | Through Hole | |
| Rod Diameter | 20mm | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Action Type | Single Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Cylinder | ||
Bore Size 20mm | ||
Maximum Operating Pressure 10 bar | ||
Stroke Length 10mm | ||
Series DFSP | ||
Mount Type Through Hole | ||
Rod Diameter 20mm | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Action Type Single Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Festo Stopper cylinder is used to safely stop movements of large loads in machines or work piece carriers, pallets and packages in the event of an emergency off or pressure failure. It allows sudden braking of the conveyed goods via piston rod.
Compact design
Long service life
Gerelateerde Links
- Festo Pneumatic Cylinder DFSP-16-10-PS-PA DFSP-16-10-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-32-15-PS-PA DFSP-32-15-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-40-20-PS-PA DFSP-40-20-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-15-PS-PA DFSP-20-15-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-40-30-PS-PA DFSP-40-30-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-20-20-PS-PA DFSP-20-20-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-40-25-PS-PA DFSP-40-25-PS-PA 10 bar
- Festo Pneumatic Cylinder DFSP-16-15-PS-PA DFSP 10 bar