SMC ASP Series Speed Controller Flow Regulator, 1/8 in R R 1/8 in Tube 8 mm

Ontvang bulkkorting

Voeg 5 meer toe om € 6,05 te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 40,25

(excl. BTW)

€ 48,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 23 november 2026
  • Plus verzending 24 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 4€ 40,25-
5 - 9€ 39,04€ 6,05
10 +€ 37,77€ 24,80

*prijsindicatie

RS-stocknr.:
494-3355
Fabrikantnummer:
ASP330F-01-08S
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Outlet Connection Type

Tube

Inlet Connection Type

1/8 in R

Product Type

Flow Regulator

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

8 mm

Series

ASP

Inlet Thread Standard

R

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Zinc Chromated, Nitrile Rubber (NBR), Stainless Steel, PBT, Brass, Polyoxymethylene, Electroless Nickel Plated

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Vrijgesteld

SMC ASP Series Flow Regulator, 1/8 inches Inlet Connection size, 8mm Outlet Connection size - ASP330F-01-08S


This flow regulator provides controlled adjustment of pneumatic airflow for speed regulation in automated systems. It is designed for inline installation with a 1/8 inches R inlet and an 8mm one‑touch outlet, functioning across typical industrial pressure and temperature ranges to modulate actuator or cylinder motion.

Features & Benefits


• Maximum operating pressure 1MPa offers robust system compatibility
• Proof pressure 1.5MPa improves safety margin during pressure spikes
• Operating range from -5°C to 60°C maintains performance in varied climates
• Minimum operating pressure 0.1MPa enables fine control at low supply pressures
• Zinc chromated body with NBR Seals resists corrosion and leakage
• Stainless steel and brass components enhance durability in pneumatic circuits

**Applications**


• Suitable for controlling cylinder extend and retract speeds in automation
• Ideal for tuning actuator motion in electrical panel assembly lines
• Used with pick‑and‑place equipment for precision handling adjustment
• Can be used for flow tuning in pneumatic test rigs and benches

What connection types are provided for integration with tubing?


The inlet uses a 1/8 inches R threaded connection while the outlet accepts an 8mm one‑touch fitting for quick tube attachment.

Which materials contact the fluid flow and help prevent wear?


Flow path components include stainless steel, brass and POM alongside nitrile rubber sealing to balance wear resistance and sealing integrity.

How does the component behave under transient overpressure events?


It withstands up to 1.5MPa proof pressure without structural failure, providing a margin above normal operating pressure.

What minimum supply conditions are needed for reliable speed control?


Effective regulation is achievable down to 0.1MPa supply pressure, enabling control in low‑pressure systems.

Note

Use caution with soft nylon or polyurethane at maximum pressure.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.