SMC 1/4 in Air Lubricator 1 MPa, AC Series
- RS-stocknr.:
- 612-780
- Fabrikantnummer:
- AL20-F02-C-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 38,11
(excl. BTW)
€ 46,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,11 |
*prijsindicatie
- RS-stocknr.:
- 612-780
- Fabrikantnummer:
- AL20-F02-C-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Port Size | 1/4 in | |
| Product Type | Air Lubricator | |
| Series | AC | |
| Oil Capacity | 25cm³ | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Drain | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Size 1/4 in | ||
Product Type Air Lubricator | ||
Series AC | ||
Oil Capacity 25cm³ | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Drain Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
- Land van herkomst:
- CN
The SMC Modular style lubricator is designed to deliver precise lubrication with an adjustable oil drop rate to suit your equipments needs. Its slim resin case increases capacity while maintaining a compact design. It is ideal for efficient and reliable lubrication of downstream components.
Modular type lubricator
Improved operability
Variety of options available
Gerelateerde Links
- SMC 1/4 in Air Lubricator 1 MPa, AL20 Series
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC G 1/4 Pneumatic Air Lubricator 1 MPa AL Series
- SMC 1/4 in Air Lubricator 1 MPa, AC Series
- SMC 1/8 in Pneumatic Lubricator 1 Mpa, AL20 Series
- SMC Air Filter Regulator Lubricator 1 Mpa, AC Series
- SMC 1/4 in Pneumatic Air Lubricator 1 bar, AL Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL Series