SMC G 1/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series
- RS-stocknr.:
- 783-2081
- Fabrikantnummer:
- AL20-F02-C-A
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 783-2081
- Fabrikantnummer:
- AL20-F02-C-A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Port Connection | G 1/4 | |
| Port Connection Thread Size | 1/4 in | |
| Manufacturer Series | AL | |
| Drain Type | None | |
| Port Connection Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa, 1.5 MPa | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Connection G 1/4 | ||
Port Connection Thread Size 1/4 in | ||
Manufacturer Series AL | ||
Drain Type None | ||
Port Connection Thread Standard G | ||
Maximum Operating Pressure 1 MPa, 1.5 MPa | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
- Land van herkomst:
- CN
Gerelateerde Links
- SMC 1/4 in Air Lubricator 1 MPa, AL20 Series
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/4 in Air Lubricator 1 MPa, AC Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL40 Series
- SMC G 1/2 Pneumatic Air Lubricator 1 MPa AL Series
- SMC 1/4 in Pneumatic Air Lubricator 1 bar, AL Series
- SMC G 3/4 Pneumatic Air Lubricator 1 MPa AL Series