SMC 1/2 in G Pneumatic Separator, 0.1 μm filtration, 0.5 bar to 10 bar
- RS-stocknr.:
- 395-357
- Fabrikantnummer:
- AM40-F04-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 135,40
(excl. BTW)
€ 163,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 135,40 |
*prijsindicatie
- RS-stocknr.:
- 395-357
- Fabrikantnummer:
- AM40-F04-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 1/2 in G | |
| Connection Thread Standard | G | |
| Filtration Size | 0.1μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.5bar | |
| Standards/Approvals | RoHS | |
| Bowl Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Separator | ||
Port Size 1/2 in G | ||
Connection Thread Standard G | ||
Filtration Size 0.1μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.5bar | ||
Standards/Approvals RoHS | ||
Bowl Material Stainless Steel | ||
The SMC Mist Separator designed to remove oil mist and particles from compressed air systems. It ensures high air purity and protects downstream equipment, making it ideal for industrial applications.
Durable construction for long lasting performance
Modular design for easy integration with other components
Suitable for various pneumatic systems
Gerelateerde Links
- SMC 3700 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3/8 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 25 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar