SMC Pneumatic Soft Start Valve 1/2 in 10 bar
- RS-stocknr.:
- 425-858
- Fabrikantnummer:
- AV4000-F04S-5YZB-A
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 182,85
(excl. BTW)
€ 221,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 182,85 |
*prijsindicatie
- RS-stocknr.:
- 425-858
- Fabrikantnummer:
- AV4000-F04S-5YZB-A
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV4000 | |
| Inlet Connection Size | 1/2 in | |
| Sub Type | Soft Start-Up Valve | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, RoHS, CE, UR | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV4000 | ||
Inlet Connection Size 1/2 in | ||
Sub Type Soft Start-Up Valve | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, RoHS, CE, UR | ||
- Land van herkomst:
- JP
The SMC Soft start-up valve designed for compressed air systems. It gradually increases the initial pressure in the system and allows quick exhaust by cutting off the air supply, ensuring smooth and safe operation.
Energy-saving design with no air flow during main valve switching
Compact and durable construction suitable for industrial environments
Gerelateerde Links
- SMC Pneumatic Soft Start Valve 1/2 in 10 bar
- SMC Pneumatic Soft Start Valve 1 Mpa
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
- SMC Pneumatic Solenoid Valve - Start-Up Valve G AV Series 24V dc
- SMC Pneumatic Soft Start Valve, 4945 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve 3/4 in 10 bar
- SMC Pneumatic Soft Start Valve 1 in 15 bar 1 in
- SMC Pneumatic Soft Start Valve 3/8 in Threaded 10 bar