Lapp 1 Core, Red Solar Cable 120 °C Cross Linked Polyethylene
- RS-stocknr.:
- 433-406
- Fabrikantnummer:
- 38115814
- Fabrikant:
- Lapp
Subtotaal (1 rol van 100 meter)*
€ 207,59
(excl. BTW)
€ 251,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 207,59 | € 2,076 |
*prijsindicatie
- RS-stocknr.:
- 433-406
- Fabrikantnummer:
- 38115814
- Fabrikant:
- Lapp
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
| Merk | Lapp | |
| Product Type | Solar Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Red | |
| Jacket Material | Cross Linked Polyethylene | |
| Standards/Approvals | CE, TUV | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Lapp | ||
Product Type Solar Cable | ||
Number of Cores 1 | ||
Jacket Colour Red | ||
Jacket Material Cross Linked Polyethylene | ||
Standards/Approvals CE, TUV | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Copper | ||
- Land van herkomst:
- CN
The Lapp Solar Cables are designed for permanent outdoor use, ideal for connecting grounded and ungrounded photovoltaic power systems. They are used to connect solar panels, extend module strings, or link to DC/AC inverters. These cables comply with IEC 62930 and EN 50618 standards and are suitable for PV installations according to IEC 60364-7-712 and HD 60364-7-712. They can be installed indoors or outdoors, in free movable, free hanging, or fixed applications, and are permitted for use in conduit or trunking systems.
Weather and UV resistant
Halogen free
Double insulated
Gerelateerde Links
- Lapp 1 Core, Red Solar Cable +120 °C Cross Linked Polyolefin Copolymer
- Lapp ÖLFLEX SOLAR XLS-R Power Cable 100 m, Black Cross Linked Polyethylene Sheath
- RS PRO 5 Core Power Cable 16mm² 90 °C Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 10mm² 90 °C Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 16mm² 90 °C Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 4mm² 90 °C Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 4mm² 90 °C Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 16mm² 90 °C Cross Linked Polyethylene