Makita BL4040 4 Ah 36V Power Tool Battery, For Use With Makita XGT 40V Range

Subtotaal (1 eenheid)*

€ 356,58

(excl. BTW)

€ 431,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 356,58

*prijsindicatie

RS-stocknr.:
205-2386
Fabrikantnummer:
BL4040
Fabrikant:
Makita
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Makita

Product Type

Power Tool Battery

Voltage

36V

Battery Capacity

4Ah

For Use With

Makita XGT 40V Range

Hazardous Area Certification

No

Standards/Approvals

No

Vrijgesteld

Makita BL4040 Series Power Tool Battery, Battery Type Li-ion, 36V Voltage Rating - BL4040


This power tool battery is designed specifically for enhancing their performance and usability. It is a 36V lithium-ion battery with a capacity of 4Ah, providing reliable energy for robust applications. With dimensions of 133 x 82 x 7m and a net weight of 1 kg, it is portable and easy to handle.

Features & Benefits


• Battery level indicator for monitoring charge status

• Designed for fast charging in 45 minutes

• High-capacity power tool battery for extended use

• Compatible with Makita XGT 40V range tools

• Nominal voltage of 40V for optimal performance

• Reliable lithium-ion technology for prolonged lifespan

Applications


• Used for powering tools in the Makita XGT 40V range

• Ideal for heavy-duty tasks in electrical and mechanical industries

• Suitable for automation and electronics

How does the charging speed of this battery impact workflow?


The average charging time of just 45minutes allows for minimal downtime, enabling users to switch quickly between tasks and maintain productivity on-site.

What are the advantages of lithium-ion technology in power tool batteries?


Lithium-ion technology provides a higher energy density, longer lifespan, and better charge retention compared to older battery types like Ni-Cd and Ni-MH, leading to more efficient tool operation.

What specific maintenance practices can enhance the lifespan of a rechargeable battery?


Maintaining the battery at optimal charge levels and storing it in a cool, dry place can significantly extend its operational lifespan, as these practices minimise degradation over time.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.