StarTech.com 14 in Privacy Screen for Monitor

Subtotaal (1 eenheid)*

€ 69,19

(excl. BTW)

€ 83,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 105 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 69,19

*prijsindicatie

RS-stocknr.:
473-462
Fabrikantnummer:
14LM-PRIVACY-SCREEN
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Privacy Screen for Monitor

Filter Type

Privacy

Device Type

Laptop

Screen Size

14 in

Colour

Black

Touch Screen Compatible

No

Material

Polyethylene Terephthalate

Standards/Approvals

TAA

Land van herkomst:
TW

StarTech Privacy Screen for Monitor, 14 inch Screen size, Black - 14LM-PRIVACY-SCREEN


This privacy screen for monitor is a specialised filter that narrows the viewing angle of a 14in laptop display to protect on-screen information in shared or public environments. Designed for professional settings, it reduces lateral visibility while remaining compatible with standard non-touch laptop panels and is finished in black for discreet integration into workplace hardware.

Features and Benefits:


• Made from polyethylene terephthalate for robust optical clarity and durability
• Compatible with 14in laptop displays to limit side viewing angles
• Non-touch construction preserves original touchscreen response by omission
• Filter type configured to prevent side-angle disclosure in busy areas
• Black finish reduces reflective glare for improved on-screen legibility

Applications


• Suitable for engineers viewing schematics on-site in shared workspaces
• Ideal for control-room operators handling sensitive readouts
• Used with service laptops during field diagnostics in public areas
• Can be used for maintenance documentation review on the shop floor

How is the filter attached to a laptop display without affecting the screen surface?


It uses an adhesive or mounting method designed for PET-based overlays that secures the filter to the bezel area while leaving the display surface intact and free from abrasion.

Will the filter affect colour rendering or display brightness for the user directly in front?


The PET construction is selected to maintain acceptable brightness and accurate colour rendition when viewed head-on, with most attenuation occurring at off-axis angles.

Is the product suitable for regulatory procurement where sourcing rules apply?


The item meets TAA standards, indicating procurement compatibility for certain government or institutional purchasing frameworks.

Can the filter be used on different laptop models with 14in screens?


It is intended for 14in laptop displays and can be applied to compatible bezel dimensions

fitting depends on the host device’s screen and bezel design.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.