StarTech.com 23 in Privacy Screen for Monitor

Subtotaal (1 eenheid)*

€ 127,56

(excl. BTW)

€ 154,35

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 127,56

*prijsindicatie

RS-stocknr.:
236-8366
Artikelnummer Distrelec:
302-52-601
Fabrikantnummer:
PRIVACY-SCREEN-23M
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Privacy Screen for Monitor

Filter Type

Privacy

Device Type

Monitor

Screen Size

23 in

Colour

Transparent

Touch Screen Compatible

No

Framed

No

Material

Plastic

Standards/Approvals

TAA Compliant

Land van herkomst:
TW

StarTech Privacy Screen for Monitor, 23in Screen Size, Plastic - PRIVACY-SCREEN-23M


This privacy screen for monitor is a transparent, frameless filter designed to restrict off-angle viewing on 23in 16:9 widescreen displays. It attaches via residue-free adhesive strips or slide-mount tabs and is reversible to offer either a matt finish for reduced glare or a glossy finish for increased clarity. The Protector also reduces blue light and includes an antimicrobial coating on the matt side to limit surface bacterial presence.

Features and Benefits:


• ±30 degree viewing angle protects data from side viewing
• 40%-51% blue light reduction reduces digital eye strain
• Dual-sided finish provides anti-glare or high-clarity option
• Adhesive and slide tabs enable removable installation
• Antimicrobial matt surface continuously reduces surface bacteria

Applications


• Suitable for open-plan office workstation privacy protection
• Used with shared hot-desking monitors in commercial spaces
• Ideal for finance and banking screens handling sensitive data
• Used for healthcare stations where surface hygiene matters
• Suitable for government and education computer displays

How is the filter attached and removed?


It uses residue-free adhesive strips or slide-mount tabs for quick application and removal, with a top-corner cut-out to assist handling.

What protection does the coating provide against microbes?


The matt side contains embedded antimicrobial technology that continuously eliminates up to 99.99% of certain surface bacteria.

How does the reversible finish affect screen appearance?


The glossy side increases image clarity while the matt side reduces glare

switching sides changes Visual performance without altering fit.

Which devices is it compatible with?


It is designed for non-touch 23in monitors with a 16:9 aspect ratio and fits various bezel profiles using the provided mounting options.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.