StarTech.com 20 in Privacy Screen for Monitor
- RS-stocknr.:
- 236-8362
- Artikelnummer Distrelec:
- 302-52-598
- Fabrikantnummer:
- PRIVACY-SCREEN-20M
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 113,28
(excl. BTW)
€ 137,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 113,28 |
*prijsindicatie
- RS-stocknr.:
- 236-8362
- Artikelnummer Distrelec:
- 302-52-598
- Fabrikantnummer:
- PRIVACY-SCREEN-20M
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen for Monitor | |
| Device Type | Monitor | |
| Screen Size | 20 in | |
| Colour | Transparent | |
| Touch Screen Compatible | No | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | CE/FCC | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen for Monitor | ||
Device Type Monitor | ||
Screen Size 20 in | ||
Colour Transparent | ||
Touch Screen Compatible No | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals CE/FCC | ||
- Land van herkomst:
- TW
StarTech.com Privacy Screen for Monitor, 20in Display Size, 84g Weight - PRIVACY-SCREEN-20M
Want to keep important information under wraps? Pick up this privacy screen for monitors from StarTech.com to protect your data from prying eyes. It's a precise fit for 20in displays using a 16:9 aspect ratio, so is widely compatible with standard office equipment. The unit's just the thing for professions where confidentiality is essential, including healthcare, banking and HR.
Effortless attachmentThe screen fixes to your monitor using simple adhesive strips that don't leave sticky residue behind.
Reduced eye strainIt reduces blue light by up to 40%, helping to minimise strain on your eyes.
• Antimicrobial coating eliminates bacteria for use in hygienic environments
• Limits viewing angle outside +30° from the centre to prevent anyone from seeing sensitive information they shouldn't
The StarTech.com monitor privacy screen is easy to attach and remove. Simply attach the 20 inch privacy screen to your 16:9 aspect ratio display using the attachment strips or slide-mount tabs. This confidentiality screen filter is also reversible. The matte side provides you with glare reduction and the glossy side of the privacy screen will provide you with increased clarity. With working from home becoming more prominent and screen time on the rise, reducing blue light exposure is important. The monitor privacy film is designed to filter blue light (390nm to 480nm wavelength) and reduce digital eye strain.
FAQs
Monitor security filter provides privacy outside +/-30deg
Viewing angle from the centre of your 16:9, 20" widescreen display
Keeping data on your desktop screen confidential with matte/glossy colour
Minimizes digital eye strain by reducing blue light by 30% to 40%
Protect your monitor from dust and debris
What's included with this product?This product is conveniently supplied with everything you need to install it, including a quick-start guide, wiping cloth, adhesive strips and slide-mount tabs.
Gerelateerde Links
- StarTech.com 24 in Privacy Screen for Monitor
- StarTech.com 16 in Privacy Screen for Monitor
- StarTech.com 14 in Privacy Screen for Monitor
- StarTech.com 18.5 in Privacy Screen for Monitor
- StarTech.com 34 in Privacy Screen for Monitor
- StarTech.com 27 in Privacy Screen for Monitor
- StarTech.com 23 in Privacy Screen for Monitor
- StarTech.com 23.80 in Privacy Screen for Monitor