RS PRO 200mm Impeller Blade, 22° Blade Angle
- RS-stocknr.:
- 221-7677
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 7,12
(excl. BTW)
€ 8,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 25 stuk(s) klaar voor verzending
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 7,12 |
| 10 - 24 | € 7,05 |
| 25 - 49 | € 6,68 |
| 50 - 99 | € 6,42 |
| 100 + | € 5,34 |
*prijsindicatie
- RS-stocknr.:
- 221-7677
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Blade Diameter | 200mm | |
| Blade Depth | 30mm | |
| Blade Angle | 22° | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Blade Diameter 200mm | ||
Blade Depth 30mm | ||
Blade Angle 22° | ||
- Land van herkomst:
- CN
RS PRO Impeller Blades
Introducing a range of Impeller blades from RS PRO. These fan blades are made from aluminium, have a blade gauge of 0.8 ±0.03 mm, and set screw on motor shaft connection. These impeller blades are designed for use with RS PRO AC fan motors, commonly used in motor drive & control applications, and are available with a choice in fan class and impeller dimensions.
Features and Benefits
- Axial Impeller
- Material: Aluminium
- Connection: Set screw on motor shaft connection
- Airflow Direction: Toward motor
- Blade Gauge: 0.8 ±0.03 mm
RS PRO Impeller Blades Variants
- Blade dia. 154 mm, Blade ratio 22 ° - RS stock no: 221-7676
- Blade dia. 200 mm, Blade ratio 22 °- RS stock no: 221-7677
- Blade dia. 200 mm, Blade ratio 28 °- RS stock no: 221-7678
- Blade dia. 200 mm, Blade ratio 34 °- RS stock no: 221-7679
- Blade dia. 230 mm, Blade ratio 22 °- RS stock no: 221-7680
- Blade dia. 230 mm, Blade ratio 28 °- RS stock no: 221-7681
- Blade dia. 250 mm, Blade ratio 22 °- RS stock no: 221-7682
- Blade dia. 250 mm, Blade ratio 28 °- RS stock no: 221-7683
- Blade dia. 250 mm, Blade ratio 34 °- RS stock no: 221-7684
Things to consider
RS PRO offers a wide selection of AC fan motors and brackets compatible with these axial blades. Browse our range using the improved filters to find your ideal solution.
Application
- Motor Drive & Control
- Low-torque applications
Gerelateerde Links
- RS PRO 200mm Impeller Blade, 28° Blade Angle
- RS PRO 200mm Impeller Blade, 34° Blade Angle
- RS PRO 154mm Impeller Blade, 22° Blade Angle
- RS PRO 230mm Impeller Blade, 22° Blade Angle
- RS PRO 250mm Impeller Blade, 22° Blade Angle
- RS PRO 250mm Impeller Blade, 34° Blade Angle
- RS PRO 230mm Impeller Blade, 28° Blade Angle
- RS PRO 250mm Impeller Blade, 28° Blade Angle