RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 17mm
- RS-stocknr.:
- 291-054
- Fabrikant:
- RS PRO
Subtotaal (1 rol van 10 meter)*
€ 59,18
(excl. BTW)
€ 71,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 59,18 | € 5,918 |
*prijsindicatie
- RS-stocknr.:
- 291-054
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Length | 10m | |
| Product Type | Fixing Strap | |
| Width | 17mm | |
| Material | Galvanised Steel | |
| Coating Material | Plastic | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Length 10m | ||
Product Type Fixing Strap | ||
Width 17mm | ||
Material Galvanised Steel | ||
Coating Material Plastic | ||
Finish Galvanised | ||
Standards/Approvals No | ||

ABB Fixing Strap, 10m Length, 17mm Width - 7TCA084220R0390 SP-19B
This fixing strap is designed for secure fastening in a range of industrial environments. It is made from durable galvanised steel with a plastic coating that enhances resistance to wear and environmental exposure, making it an essential component for users in automation, electronics, electrical, and mechanical sectors. Its versatile design is suitable for various construction and installation tasks.
Features & Benefits
• Width of 17mm improves load-bearing capabilities
• Heavy-duty design fits challenging environments
• Adjustable features cater to different fastening needs
Applications
• Securing equipment in industrial settings
• Construction projects requiring robust fastening solutions
• Securing cables and wiring in electrical installations
• Supporting equipment in various automation processes
What is the load capacity of the fixing strap?
The load capacity may vary depending on the application, but its heavy-duty design effectively supports significant weight for various industrial tasks.
How does the plastic coating benefit the strap?
The plastic coating enhances grip and prevents rust, helping to maintain the strap's integrity over time, even in harsh conditions.
Is this strap suitable for outdoor use?
Yes, its galvanised steel and plastic coating make it suitable for outdoor applications by protecting it against corrosion from moisture.
What types of tools are needed for installation?
Standard tools such as pliers or wrenches are adequate for proper installation, ensuring a secure fit in various configurations.
Gerelateerde Links
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 12 mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 26 mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 13 mm
- RS PRO Polyvinyl Chloride Coated Galvanised Steel Fixing Strap, 10 m x 26 mm
- DeWALT Galvanised Steel Fixing Strap, 10m x 12mm
- RS PRO Galvanised Steel Fixing Strap, 10 m x 18 mm
- BS SYSTEMS Aluminium Coated Polypropylene Fixing Strap, 1.4 m x 1.4 m
- Fixing Straps