TE Connectivity Female RJ45 Connector, Panel Mount, Cat5
- RS-stocknr.:
- 782-5610
- Fabrikantnummer:
- 5406566-2
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 782-5610
- Fabrikantnummer:
- 5406566-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Female | |
| LAN Category | Cat5 | |
| Mounting Type | Panel Mount | |
| Number of Ways | 8P | |
| Connector Type | Modular Jack | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
LAN Category Cat5 | ||
Mounting Type Panel Mount | ||
Number of Ways 8P | ||
Connector Type Modular Jack | ||
- Land van herkomst:
- CN
TE Connectivity Cat 5e Multiple Port PCB Mount Modular RJ45 Jack
A range of Cat 5e multiple port PCB mount Modular RJ45 Jacks with tin plated copper zinc alloy shielding and UL 94V-0 housings. These Cat 5e multi-port PCB mount Modular RJ45 Jacks are PCB through hole right angle (side entry) mounting and have an 8P8C contact configuration. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 782-5610 has 1 x 2 ports with PCB and panel ground option
Stock number 820-8170 has 1 x 4 ports with PCB and 3 rear panel ground tabs
Stock number 820-8344 has 1 x 4 ports with PCB and 3 rear panel ground tabs with atypical solder tail position numbers (see drawing for details)
Stock number 820-8353 has 1 x 6 ports with PCB and panel ground option
Gerelateerde Links
- TE Connectivity Female RJ45 Connector Cat5, Cat5e
- TE Connectivity CPC Series Female RJ45 Socket Cat5, Cat5e
- TE Connectivity Female RJ45 Socket Cat5e
- TE Connectivity 2355443 Series RJ45 Connector Female Cat5e Shielded 1 Port
- TE Connectivity RJ45 Connector Female Cat5 Shielded Right Angle 1 Port
- TE Connectivity RJ45 Connector Female Cat5e, Shielded Shield 1 Port
- TE Connectivity 1888 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity 1888 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way