Makita BL1840B 4 Ah 18 V Rechargeable Power Tool Battery, For Use With Star Protection Tools

Subtotaal (1 eenheid)*

€ 171,70

(excl. BTW)

€ 207,76

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 19 stuk(s) vanaf 20 april 2026
  • Plus verzending 1 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 171,70

*prijsindicatie

RS-stocknr.:
880-7115
Fabrikantnummer:
BL1840B
Fabrikant:
Makita
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Makita

Product Type

Rechargeable Power Tool Battery

Voltage

18 V

Battery Capacity

4Ah

For Use With

Star Protection Tools

Hazardous Area Certification

No

Standards/Approvals

No

Land van herkomst:
SG

Makita 18V LXT 4.0Ah Lithium Ion Power Tool Battery 632B28-8


Makita BL1840B 18V Li-ion battery suitable for all Makita Li-Ion LXT machines. This battery is lightweight and shock absorbing and is 40% lighter than Ni-MH.

Lithium-ion batteries have longer life spans than Ni-MH or Ni-Cad which is due to the increased number of charging cycles Lithium-ion offers and the run time between charges.

Features and Benefits:


5x Lower self-discharge keeps battery cells active and ready for use, even after long periods of storage

Built-in shock absorbing features protect the battery

16 firm holding contact terminals reduce the risk of power loss/fluctuation in high vibration work environments

Battery's built-in memory chip communicates with the charger to maximise battery life using 3 active controls (Current, Voltage & Thermal)

Fast charge times – 36 minutes

Works with current Li-ion chargers

Longer run time and battery life

This new 4.0 Ah model compatible with 3.0 Ah models

LED battery indicator gauge

Typical Application:


Power tool batteries, commonly known as cordless tool batteries, have been designed to work with many cordless power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow you to continue working without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.

These Makita 18 V LXT Li-Ion batteries are suitable for all Makita cordless LXT series power tools. Power Tool Batteries are commonly used by:

• Builders

• Mechanics

• Engineers

• Constructors

• Electricians

• Plumbers

• DIYers

FAQs:

How long does it take to fully charge the battery?

The battery charge time may vary and fully depends on charger capabilities.

This battery has a 36 minute charge time.

Does it come with a charger?

No, batteries aren't supplied with chargers. Compatible chargers can be found in our Power Tool Chargers section e.g.667-4067

Makita Drills


Gerelateerde Links