Bourns Surface Pulse Transformer 2.375:1 Turns Ratio, 80 μH Prim. Inductance
- RS-stocknr.:
- 260-8586
- Fabrikantnummer:
- POE025-PD13120S
- Fabrikant:
- Bourns
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 260-8586
- Fabrikantnummer:
- POE025-PD13120S
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Mount Type | Surface | |
| Product Type | Pulse Transformer | |
| Turns Ratio | 2.375:1 | |
| Primary Inductance | 80 μH | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Mount Type Surface | ||
Product Type Pulse Transformer | ||
Turns Ratio 2.375:1 | ||
Primary Inductance 80 μH | ||
- Land van herkomst:
- CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.
Surface mount
25W Power rating
Gerelateerde Links
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 120mΩ Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 111Ω Prim. Resistance
- TDK Surface Pulse Transformer 1:1.08 Turns Ratio, 100 μH Prim. Inductance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 166mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 3.14:1 Turns Ratio 93mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 3.33:1 Turns Ratio 33mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 1.71:1 Turns Ratio 39mΩ Prim. Resistance