Bourns Surface Pulse Transformer 3.14:1 Turns Ratio, 70 μH Prim. Inductance, 93mΩ Prim. Resistance
- RS-stocknr.:
- 260-8587
- Fabrikantnummer:
- POE030-PD13050S
- Fabrikant:
- Bourns
Subtotaal (1 rol van 150 eenheden)*
€ 320,40
(excl. BTW)
€ 387,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 150 + | € 2,136 | € 320,40 |
*prijsindicatie
- RS-stocknr.:
- 260-8587
- Fabrikantnummer:
- POE030-PD13050S
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 70μH | |
| Primary DC Resistance | 93mΩ | |
| Current | 6A | |
| Secondary DC Resistance | 4.45mΩ | |
| Turns Ratio | 3.14:1 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS | |
| Series | POE | |
| Isolation Voltage | 1.5kV | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Pulse Transformer | ||
Primary Inductance 70μH | ||
Primary DC Resistance 93mΩ | ||
Current 6A | ||
Secondary DC Resistance 4.45mΩ | ||
Turns Ratio 3.14:1 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS | ||
Series POE | ||
Isolation Voltage 1.5kV | ||
- Land van herkomst:
- CN
The Bourns Power over Ethernet (PoE) DC/DC transformer provide an easy and reliable solution for powering remote devices. Bourns PoE DC/DC transformers are surface mount and RoHS compliant. Typical applications include VoIP phones, WLAN APs, security IP cameras, routers, and gateways.
Surface mount
30W Power rating
Gerelateerde Links
- Bourns Surface Pulse Transformer 3.14:1 Turns Ratio 93mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 166mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 6:1 Turns Ratio 120mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 3.33:1 Turns Ratio 33mΩ Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 111Ω Prim. Resistance
- Bourns Surface Pulse Transformer 1.71:1 Turns Ratio 39mΩ Prim. Resistance
- Bourns Surface Pulse Transformer 2.0 ± 3 % Turns Ratio 0.2Ω Prim. Resistance