Kingston 32 GB DDR4 Laptop RAM 3200 MHz, SODIMM, 1.1V
- RS-stocknr.:
- 358-525
- Artikelnummer Distrelec:
- 302-01-813
- Fabrikantnummer:
- KCP432SD8/32
- Fabrikant:
- Kingston
Subtotaal (1 eenheid)*
€ 1.098,68
(excl. BTW)
€ 1.329,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 13 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.098,68 |
*prijsindicatie
- RS-stocknr.:
- 358-525
- Artikelnummer Distrelec:
- 302-01-813
- Fabrikantnummer:
- KCP432SD8/32
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Memory Socket Type | SODIMM | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Size | 32GB | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 22 | |
| RAM Speed | 3200MHz | |
| Number of Pins | 262 | |
| Standards/Approvals | UL Rating, RoHS, JEDEC | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Memory Socket Type SODIMM | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Size 32GB | ||
Memory Class DDR4 | ||
Supply Voltage 1.1V | ||
CAS Latency 22 | ||
RAM Speed 3200MHz | ||
Number of Pins 262 | ||
Standards/Approvals UL Rating, RoHS, JEDEC | ||
The Kingston Memory module is designed to meet the demanding performance needs of modern computing systems. A blend of speed and reliability, it is built with cutting-edge technology, ensuring high efficiency for data-heavy applications. Boasting a robust configuration with exceptional memory density, this module offers seamless multitasking capabilities, making it an Ideal choice for both professionals and enthusiasts. Its Advanced engineering guarantees superior stability, allowing users to push their systems to the limits while maintaining optimal performance. Additionally, the memory module is crafted to be compatible with a wide range of devices, making it a versatile addition to any setup. Trust this product to deliver outstanding performance for your most intensive applications.
Delivers exceptional stability even under heavy workloads
Designed for seamless compatibility with various devices
Engineered to enhance system responsiveness and efficiency
Future proof design ensures longevity in performance
Utilises Advanced technology to meet modern computing demands
Gerelateerde Links
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz 1.1V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.1V
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 4 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 32 GB DDR5 Laptop RAM 1.1V
- Crucial DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 32 GB DDR4 Laptop RAM 3200 MHz 1.2V