3M HF-300 Series Half Mask Half Mask, Size L

Subtotaal (1 eenheid)*

€ 84,16

(excl. BTW)

€ 101,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 22 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 84,16

*prijsindicatie

RS-stocknr.:
269-8231
Fabrikantnummer:
7100265071
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Sub Type

Half Mask

Product Type

Half Mask

Size

L

Series

HF-300

Colour

Grey

Replacement Filter Included

No

Standards/Approvals

EN140:1998 and AS/NZS 1716:2012

Vrijgesteld

Land van herkomst:
GB

3M HF-300 Series Half Mask, Size L, EN 140:1998 EN Standards - 7100265071


This half mask is designed for use in industrial environments where effective respiratory protection is required. It features a comfortable fit and strong construction to protect against various respiratory hazards. Its compatibility with multiple filters enhances its functionality, making it a valuable part of personal protective equipment.

Features & Benefits


• User-friendly design enhances comfort for extended use

• Compatible with lightweight DIN threaded filters weighing up to 300g

• Thermoplastic elastomer construction provides durability and flexibility

• Compliant with EN 140 standards ensuring high safety levels

• Simplified maintenance with easy replacement of inhale and exhale valves

• Available in various sizes to accommodate different facial shapes

Applications


• Respiratory protection in pharmaceuticals

• Suitable for asbestos removal in line with regulations

• Ideal for use in construction and mining environments

• Effective for agricultural and horticultural tasks

• Designed for compatibility with Ready-to-Use Kits for specific applications

What type of filters can be used with it?


It is compatible with DIN threaded filters from the DT-Series that weigh less than 300g.

How often should the valves be replaced?


The inhale and exhale valves should be replaced at least once a year.

Can it be used in low-oxygen environments?


No, it does not provide oxygen and should not be used where oxygen levels fall below 19.5%.

What cleaning method is recommended for maintaining it?


Clean the mask with a synthetic sponge and a mild soap solution, then allow it to dry.

Is it suitable for users with facial hair?


No, it should not be worn with beards or other facial hair that may interfere with the face seal.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.