3M HF-300 Series Half Mask Half Mask, Size S

Subtotaal (1 eenheid)*

€ 94,74

(excl. BTW)

€ 114,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 14 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 94,74

*prijsindicatie

RS-stocknr.:
269-8232
Fabrikantnummer:
7100265072
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Sub Type

Half Mask

Product Type

Half Mask

Size

S

Series

HF-300

Colour

Grey

Replacement Filter Included

No

Standards/Approvals

EN140:1998 and AS/NZS 1716:2012

Vrijgesteld

Land van herkomst:
GB

3M HF-300 Series Half Mask, Size S, EN 140:1998 EN Standards - 7100265072


This half mask provides effective respiratory protection in industrial settings. Its design ensures comfort while addressing various respiratory hazards, making it suitable for professionals in automation, electronics, and mechanical industries where safety is crucial. The HF-300 half mask is compatible with a variety of filters, increasing its versatility across multiple applications.

Features & Benefits


• Reusable design lowers long-term costs for users

• Provides protection against a range of respiratory hazards

• Compatible with DIN threaded 3M filters weighing less than 300g

• Made from thermoplastic elastomer for enhanced comfort

• Lightweight for extended use without causing fatigue

• Meets EN standard EN 1401998 for quality assurance

Applications


• Suitable for use with P3 filters for asbestos removal

• Utilised in pharmaceuticals and general industry

• Effective in construction and mining sectors

• Ideal for farming and horticulture tasks

• Appropriate for various workplaces requiring respiratory protection

How often should the valves be replaced to ensure effectiveness?


Valves should be replaced at least annually or when damaged.

Can the half mask be used with facial hair?


It is not advisable to use this mask with facial hair.

What cleaning methods are appropriate for this mask?


Use a mild soap solution or 3M disinfecting wipes for sanitisation.

Are there specific storage conditions for prolonging shelf life?


Store in a cool, dry place away from direct sunlight to maintain integrity.

Which filters are compatible with this half mask?


It is approved for use with 3M DT-Series filters that weigh under 300g.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.