TE Connectivity 1-1478207-0 BNC Adapter RF Adapter, 1 GHz
- RS-stocknr.:
- 508-398
- Fabrikantnummer:
- 1-1478207-0
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 12 eenheden)*
€ 197,12
(excl. BTW)
€ 238,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 197,12 | € 16,427 |
*prijsindicatie
- RS-stocknr.:
- 508-398
- Fabrikantnummer:
- 1-1478207-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Adapter Type | BNC Adapter | |
| Product Type | RF Adapter | |
| Maximum Frequency | 1GHz | |
| Diameter | 15.5mm | |
| Maximum SWR | 1.7 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Adapter Type BNC Adapter | ||
Product Type RF Adapter | ||
Maximum Frequency 1GHz | ||
Diameter 15.5mm | ||
Maximum SWR 1.7 | ||
- Land van herkomst:
- TW
The TE Connectivity BNC Thru Termination, specifically designed for 50 Ohm applications, offers a reliable solution tailored to meet demanding connectivity needs. Featuring a silver-plated construction, it ensures optimal conductivity and minimal signal loss, vital for high-performance electronic systems. The component is effectively engineered, displaying resilience and longevity, which guarantees that it withstands the rigours of regular use, especially in professional settings. In addition, its compact design allows for streamlined integration into existing systems without compromising on performance, making it a smart choice for professionals across various industries aiming to enhance their connectivity solutions. The product is marked as obsolete, indicating its integral role in its category over its lifecycle.
Designed for 50 Ohm applications, ensuring optimal impedance
Silver-plated construction enhances signal integrity
Compact design allows easy integration into various systems
Durable build guarantees long-lasting performance in demanding environments
Marked as obsolete, reflecting its established reliability in the market
Supports high-frequency applications, crucial for advanced electronic systems
Gerelateerde Links
- TE Connectivity 1-1478039-0 BNC Adapter RF Adapter, 2 GHz
- TE Connectivity 1053786-1 BNC Adapter RF Adapter, 4 GHz
- TE Connectivity 1-1478981-0 SMA RF Adapter, 18 GHz
- TE Connectivity 1-1814407-0 N Panel RF Adapter, 11 GHz
- Pomona 6744 BNC (F/F) Adapter RF Adapter, 3 GHz
- TE Connectivity 75 Ω Straight BNC RF Terminator 0GHz, 1 GHz
- TE Connectivity Straight 75Ω RF Adapter BNC Socket to BNC Socket 2GHz
- TE Connectivity 1757256-1 In-Series Adapter RF Adapter, 50 GHz